EAO 14 Push Button Enclosure -
- RS Stock No.:
- 690-6705
- Mfr. Part No.:
- 14-040.005+704.600.1
- Manufacturer:
- EAO
Get a bulk buy discount
Add 15 more to save €29.85
View bulk pricing optionsSubtotal (1 unit)*
€28.46
(exc. VAT)
€35.01
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €28.46 | - |
| 15 - 49 | €26.47 | €29.85 |
| 50 - 99 | €22.23 | €311.50 |
| 100 - 249 | €21.43 | €703.00 |
| 250 + | €20.68 | €1,945.00 |
*price indicative
- RS Stock No.:
- 690-6705
- Mfr. Part No.:
- 14-040.005+704.600.1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Series | 14 | |
| Product Type | Push Button Enclosure | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Series 14 | ||
Product Type Push Button Enclosure | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
Push Button Switches Series 14
The 14 series has been designed to offer premium quality with a wide range of options available. These include push buttons, indicators, various lens colours, covers and bezels.
Switches and Indicators supplied with raised bezel
Raised Mounting into 22.5 mm cut out
Flush mounting into 30.5 mm cut out
Illumination using T5.5 Lamps or LEDs
All standard lenses are transparent with translucent diffuser
Solder, plug-in or PCB connections
Operating temperature range: -25 to +55 °C
Note
To obtain IP 67 front end use Marking plate contained in lenses set see stock number 6906777. The status of a maintained action switch can be determined by the position of the lens.
Related links
- EAO 14 Series Illuminated Push Button Switch Panel DPDT 24 V dc 250 V ac
- EAO 14 Series Illuminated Push Button Switch Panel SPDT 24 V dc 250 V ac
- EAO 14 Series Illuminated Push Button Switch Panel SPDT 24 V dc 250 V ac
- EAO Push Button Actuator
- EAO Grey Plastic 46-457 Push Button Enclosure - 3 Hole 22 mm Diameter
- EAO Grey Plastic 46-459 Push Button Enclosure - 3 Hole 22 mm Diameter
- EAO Grey Plastic 46-447 Push Button Enclosure - 3 Hole 22 mm Diameter
- EAO Yellow Plastic 46-457 Push Button Enclosure - 3 Hole 22 mm Diameter
