EAO 14 Series Illuminated Push Button Switch, Latching, Panel, 22.5 mm Cutout, DPDT, IP67, 24 V dc 250 V ac
- RS Stock No.:
- 690-6711
- Mfr. Part No.:
- 14-272.0252+704.600.1
- Manufacturer:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€54.78
(exc. VAT)
€67.38
(inc. VAT)
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €54.78 |
| 10 - 49 | €49.47 |
| 50 - 99 | €44.11 |
| 100 - 249 | €40.65 |
| 250 + | €39.28 |
*price indicative
- RS Stock No.:
- 690-6711
- Mfr. Part No.:
- 14-272.0252+704.600.1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Series | 14 | |
| Panel Cutout Size | 22.5 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CB, CQC, CSA, DNV GL, ENEC, UL | |
| Switch Contact Current | 2A | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Series 14 | ||
Panel Cutout Size 22.5 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Button | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CB, CQC, CSA, DNV GL, ENEC, UL | ||
Switch Contact Current 2A | ||
- COO (Country of Origin):
- CH
Push Button Switches Series 14
The 14 series has been designed to offer premium quality with a wide range of options available. These include push buttons, indicators, various lens colours, covers and bezels.
Switches and Indicators supplied with raised bezel
Raised Mounting into 22.5 mm cut out
Flush mounting into 30.5 mm cut out
Illumination using T5.5 Lamps or LEDs
All standard lenses are transparent with translucent diffuser
Solder, plug-in or PCB connections
Operating temperature range: -25 to +55 °C
Note
To obtain IP 67 front end use Marking plate contained in lenses set see stock number 6906777. The status of a maintained action switch can be determined by the position of the lens.
Related links
- EAO 14 Series Illuminated Push Button Switch Panel SPDT 24 V dc 250 V ac
- EAO 14 Series Illuminated Push Button Switch Panel SPDT 24 V dc 250 V ac
- EAO 14 Push Button Enclosure -
- EAO Modular Switch Actuator for Use with Series 14 Switch
- RS PRO Push Button Switch Panel 1 NC IP65, 250 V dc 400 V ac
- RS PRO Push Button Switch Panel 1 NO/1 NC IP65, 250 V dc 400 V ac
- EAO 82 Series Illuminated Push Button Switch Panel 1 CO IP67, 24 V dc 24 V ac
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 24 V ac
