EAO 14 Series Illuminated Push Button Switch, Momentary, Panel, 22.5 mm Cutout, SPDT, IP67, 24 V dc 250 V ac

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€34.79

(exc. VAT)

€42.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€34.79-
10 - 49€31.439%
50 - 99€28.0119%
100 - 249€25.8225%
250 +€24.9628%

*price indicative

RS Stock No.:
690-6709
Mfr. Part No.:
14-131.0252 + 704.600.1
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Switch

Actuator Colour

Black

Switch Operation

Momentary

Illuminated

Yes

Series

14

Panel Cutout Size

22.5 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Solder

IP Rating

IP67

Actuator Style

Button

Contact DC Voltage

24V dc

Minimum Operating Temperature

-25°C

Contact AC Voltage

250V ac

Maximum Operating Temperature

55°C

Standards/Approvals

CB, CQC, CSA, DNV GL, ENEC, UL

Switch Contact Current

2A

COO (Country of Origin):
CH

EAO Push Button Switch, Snap-Action Mechanism, Actuator and Bezel Combination - 14-131.0252 + 704.600.1


Need a reliable way to activate your electrical circuits? Get your hands on this push button switch from EAO. It consists of a bezel and an actuator that lights up for easy status monitoring. Pushing it causes the contacts to close or open a circuit, letting you take the pressure off your control process. The raised aluminium bezel is resistant to corrosion and wear, so it'll easily stand up to use in harsh work environments.

Features & Benefits


• IP67 rating means it's dust-tight and protected against submersion in 1m of water for up to 30 minutes

• Switching voltage of 250V AC for use in low-power systems

• Solder terminal type to ensure a secure, vibration-proof connection

• Snap-action mechanism ensures rapid switching

• Plastic housing material for resistance to wear and impact

Applications


• Household appliances

• Power tools

• Industrial controls

• Portable equipment

• Vending machines

Will this push button switch take up a lot of space on my panel?


No, this push button switch needs a cutout diameter of just 22.3mm, so it lets you maximise space on your panel.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy