RS PRO Latching Push Button Switch - 1 NO, Polycarbonate, 1 Cutouts, Black, I/O, IP65
- RS Stock No.:
- 711-232
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€36.76
(exc. VAT)
€45.21
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.76 |
*price indicative
- RS Stock No.:
- 711-232
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Series | SB113-022-G | |
| Number of Cutouts | 1 | |
| Push Button Marking | I/O | |
| Push Button Colour | Black | |
| Push Button Material | Thermoplastic | |
| Enclosure Colour | Black, Grey | |
| Contact Configuration | 1 NO | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Push Button Actuation | Latching | |
| Length | 72.5mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, IEC 60947-5-1 | |
| Width | 83mm | |
| Depth | 53mm | |
| Hazardous Area Certification | No | |
| Terminal Type | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Series SB113-022-G | ||
Number of Cutouts 1 | ||
Push Button Marking I/O | ||
Push Button Colour Black | ||
Push Button Material Thermoplastic | ||
Enclosure Colour Black, Grey | ||
Contact Configuration 1 NO | ||
Enclosure Material Polycarbonate | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Push Button Actuation Latching | ||
Length 72.5mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, IEC 60947-5-1 | ||
Width 83mm | ||
Depth 53mm | ||
Hazardous Area Certification No | ||
Terminal Type Screw Terminal | ||
- COO (Country of Origin):
- IT
RS PRO IP65 Push Button Switch, 1 NO
The RS PRO IP65 Push Button Switch is designed for reliable control in industrial environments. With a robust polycarbonate enclosure and a latching actuation mechanism, this switch is Ideal for applications requiring secure and consistent operation. Its IP65 rating ensures protection against dust and water ingress, making it suitable for harsh conditions.
Features and Benefits
IP65 Rating: Provides excellent protection against dust and water ingress.
Latching Actuation: Ensures the switch remains in position until manually reset.
Polycarbonate Enclosure: Offers durability and resistance to impact.
Screw Terminal: Facilitates easy and secure wiring connections.
Wide Temperature Range: Operates effectively from -25 °C to 70 °C.
CE and IEC 60947-5-1 Approved: Meets international safety and performance standards.
Latching Actuation: Ensures the switch remains in position until manually reset.
Polycarbonate Enclosure: Offers durability and resistance to impact.
Screw Terminal: Facilitates easy and secure wiring connections.
Wide Temperature Range: Operates effectively from -25 °C to 70 °C.
CE and IEC 60947-5-1 Approved: Meets international safety and performance standards.
Applications
Industrial control panels
Machinery operation
Automation systems
Machinery operation
Automation systems
Additional Information
Push Button Colour: Black with I/O marking
Enclosure Colour: Black and Grey
Contact Configuration: 1 NO
Push Button Material: Thermoplastic
Number of Cutouts: 1
Terminal Type: Screw Terminal
Enclosure Colour: Black and Grey
Contact Configuration: 1 NO
Push Button Material: Thermoplastic
Number of Cutouts: 1
Terminal Type: Screw Terminal
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Latching Push Button Switch - 1 NO Black, IP65
- RS PRO Latching Selector Switch - 1 NO Black, IP65
- RS PRO Flush Push Button Switch - 1 NO/1 NO Black IP65
- RS PRO Momentary Push Button Switch - 1 NC Black IP65
- RS PRO Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Flush Control Station Switch - 1 NO/1 NO Black IP67, IP69K
- RS PRO Flush Control Station Switch - 1 NO/1 NO Black IP67, IP69K
- RS PRO Flush Push Button Enclosure - 1 NO 1 Cutouts START, IP65
