RS PRO Momentary Control Station Switch - 1 NC, Polycarbonate, 1 Cutouts, Black, STOP, IP67, IP69K
- RS Stock No.:
- 711-246
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€266.07
(exc. VAT)
€327.27
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.07 |
*price indicative
- RS Stock No.:
- 711-246
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | SB113-022-G | |
| Product Type | Control Station Switch | |
| Number of Cutouts | 1 | |
| Push Button Marking | STOP | |
| Push Button Colour | Black | |
| Push Button Material | Polycarbonate | |
| Enclosure Colour | Black, Grey | |
| Contact Configuration | 1 NC | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -30°C | |
| Push Button Actuation | Momentary | |
| Length | 72.5mm | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | CE, IEC 60947-5-1 | |
| Width | 83mm | |
| Depth | 53mm | |
| Hazardous Area Certification | No | |
| Terminal Type | M12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series SB113-022-G | ||
Product Type Control Station Switch | ||
Number of Cutouts 1 | ||
Push Button Marking STOP | ||
Push Button Colour Black | ||
Push Button Material Polycarbonate | ||
Enclosure Colour Black, Grey | ||
Contact Configuration 1 NC | ||
Enclosure Material Polycarbonate | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -30°C | ||
Push Button Actuation Momentary | ||
Length 72.5mm | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals CE, IEC 60947-5-1 | ||
Width 83mm | ||
Depth 53mm | ||
Hazardous Area Certification No | ||
Terminal Type M12 | ||
- COO (Country of Origin):
- IT
RS PRO 1 NC Control Station Switch, Polycarbonate
The RS PRO Control Station Switch is designed for industrial environments requiring reliable and Durable control solutions. Featuring a momentary pushbutton actuation with a "Stop" marking, this switch is Ideal for emergency stop applications. Its robust polycarbonate enclosure ensures protection against harsh conditions.
Features and Benefits
IP67 and IP69K Rating: Provides excellent protection against dust and water ingress, suitable for challenging environments.
Polycarbonate Enclosure: Offers high durability and resistance to impact, ensuring long-lasting performance.
Momentary Actuation: Allows for quick and temporary engagement, Ideal for emergency stop functions.
1 NC Contact Configuration: Ensures reliable operation with a normally closed contact.
M12 Terminal Type: Facilitates easy and secure electrical connections.
Wide Temperature Range: Operates efficiently between -30 °C and 65 °C, suitable for various climates.
Polycarbonate Enclosure: Offers high durability and resistance to impact, ensuring long-lasting performance.
Momentary Actuation: Allows for quick and temporary engagement, Ideal for emergency stop functions.
1 NC Contact Configuration: Ensures reliable operation with a normally closed contact.
M12 Terminal Type: Facilitates easy and secure electrical connections.
Wide Temperature Range: Operates efficiently between -30 °C and 65 °C, suitable for various climates.
Applications
Industrial machinery control
Emergency stop systems
Manufacturing facilities
Automation systems
Emergency stop systems
Manufacturing facilities
Automation systems
Additional Information
Complies with CE and IEC 60947-5-1 standards, ensuring high safety and performance levels.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Momentary Control Station Switch - 2 NO/2 NC Black Up IP69K
- RS PRO Momentary Control Station Switch - 2 NO/1 NC Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NC Polycarbonate Reset IP69K
- RS PRO Momentary Control Station Switch - NC Polycarbonate Custom Inscription IP69K
- RS PRO Momentary Control Station Switch - NC Polycarbonate Close IP69K
- Lovato Mushroom Control Station Switch - NC Yellow IP66 IP69K
- RS PRO Momentary Control Station Switch - NO Black IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
