RS PRO Momentary Control Station Switch - 1 NO, Polycarbonate, 1 Cutouts, Black, START, IP67, IP69K
- RS Stock No.:
- 711-245
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€266.07
(exc. VAT)
€327.27
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.07 |
*price indicative
- RS Stock No.:
- 711-245
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | SB113-022-G | |
| Product Type | Control Station Switch | |
| Number of Cutouts | 1 | |
| Push Button Marking | START | |
| Push Button Colour | Black | |
| Push Button Material | Polycarbonate | |
| Enclosure Colour | Black, Grey | |
| Contact Configuration | 1 NO | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP67, IP69K | |
| Push Button Actuation | Momentary | |
| Minimum Operating Temperature | -30°C | |
| Length | 72.5mm | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | CE, IEC 60947-5-1 | |
| Width | 83mm | |
| Hazardous Area Certification | No | |
| Depth | 53mm | |
| Terminal Type | M12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series SB113-022-G | ||
Product Type Control Station Switch | ||
Number of Cutouts 1 | ||
Push Button Marking START | ||
Push Button Colour Black | ||
Push Button Material Polycarbonate | ||
Enclosure Colour Black, Grey | ||
Contact Configuration 1 NO | ||
Enclosure Material Polycarbonate | ||
IP Rating IP67, IP69K | ||
Push Button Actuation Momentary | ||
Minimum Operating Temperature -30°C | ||
Length 72.5mm | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals CE, IEC 60947-5-1 | ||
Width 83mm | ||
Hazardous Area Certification No | ||
Depth 53mm | ||
Terminal Type M12 | ||
- COO (Country of Origin):
- IT
RS PRO 1 NO Control Station Switch, IP67 IP69K
The RS PRO Control Station Switch is designed for reliable operation in industrial environments. Featuring a momentary pushbutton with a 'Start' marking, this switch is Ideal for applications requiring quick and secure actuation. Its robust polycarbonate enclosure ensures durability and protection against harsh conditions.
Features and Benefits
IP67 IP69K Rating: Provides excellent protection against dust and water ingress, suitable for challenging environments.
Polycarbonate Enclosure: Offers high impact resistance and durability, ensuring long-lasting performance.
Momentary Pushbutton Actuation: Allows for quick and temporary activation, Ideal for start-stop operations.
M12 Terminal Type: Facilitates easy and secure electrical connections.
Wide Operating Temperature Range: Functions effectively from -30 °C to 65 °C, suitable for various climates.
Compact Design: With dimensions of 72.5 mm length, 83 mm width, and 53 mm depth, it fits easily into tight spaces.
Polycarbonate Enclosure: Offers high impact resistance and durability, ensuring long-lasting performance.
Momentary Pushbutton Actuation: Allows for quick and temporary activation, Ideal for start-stop operations.
M12 Terminal Type: Facilitates easy and secure electrical connections.
Wide Operating Temperature Range: Functions effectively from -30 °C to 65 °C, suitable for various climates.
Compact Design: With dimensions of 72.5 mm length, 83 mm width, and 53 mm depth, it fits easily into tight spaces.
Applications
Industrial machinery control
Automation systems
Manufacturing plants
Automation systems
Manufacturing plants
Additional Information
Complies with CE and IEC 60947-5-1 standards for safety and performance.
Enclosure available in black and grey colours for aesthetic flexibility.
Enclosure available in black and grey colours for aesthetic flexibility.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Momentary Control Station Switch - NC Black IP67, IP69K
- RS PRO Momentary Control Station Switch - 2 NO/2 NC Black Up IP69K
- RS PRO Momentary Control Station Switch - NC Polycarbonate Reset IP69K
- RS PRO Momentary Control Station Switch - NC Polycarbonate Custom Inscription IP69K
- RS PRO Momentary Control Station Switch - NC Polycarbonate Close IP69K
- RS PRO Momentary Control Station Switch - NO Black IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
