RS PRO, EN 61131-9 Standard

Subtotal (1 unit)*

€1,058.10

(exc. VAT)

€1,301.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,058.10

*price indicative

RS Stock No.:
711-244
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

IO-Link Module

Series

RS PRO

Standards/Approvals

EN 61131-9

COO (Country of Origin):
IT
The RS PRO IO-Link USB Master is used for communication with IO-Link devices. Its purpose is to connect IO-Link sensors to a PC's USB port for easy configuration, parameterization and diagnostics. Low-power sensors are powered directly via the USB Master. The device is Ideal for testing, commissioning, and maintenance.

Supports USB and external power for maximum versatility

Provides configurable process data for customized applications

Includes reverse polarity and short circuit protection for safety

IP20 protection for consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy