RS PRO Momentary Control Station Switch - NO, Polycarbonate, 1 Cutouts, Black, IP67, IP69K
- RS Stock No.:
- 711-252
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€266.07
(exc. VAT)
€327.27
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.07 |
*price indicative
- RS Stock No.:
- 711-252
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | SB113-022-G | |
| Product Type | Control Station Switch | |
| Number of Cutouts | 1 | |
| Push Button Colour | Black | |
| Push Button Material | Polycarbonate | |
| Enclosure Colour | Black, Grey | |
| Contact Configuration | NO | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -30°C | |
| Push Button Actuation | Momentary | |
| Maximum Operating Temperature | 65°C | |
| Length | 72.5mm | |
| Standards/Approvals | CE, IEC 60947-5-1 | |
| Width | 83mm | |
| Hazardous Area Certification | No | |
| Depth | 53mm | |
| Terminal Type | M12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series SB113-022-G | ||
Product Type Control Station Switch | ||
Number of Cutouts 1 | ||
Push Button Colour Black | ||
Push Button Material Polycarbonate | ||
Enclosure Colour Black, Grey | ||
Contact Configuration NO | ||
Enclosure Material Polycarbonate | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -30°C | ||
Push Button Actuation Momentary | ||
Maximum Operating Temperature 65°C | ||
Length 72.5mm | ||
Standards/Approvals CE, IEC 60947-5-1 | ||
Width 83mm | ||
Hazardous Area Certification No | ||
Depth 53mm | ||
Terminal Type M12 | ||
- COO (Country of Origin):
- IT
RS PRO Polycarbonate Control Station Switch, IP67 IP69K
The RS PRO Polycarbonate Control Station Switch is designed for reliable operation in demanding environments. With a momentary pushbutton actuation and a robust polycarbonate enclosure, this switch is Ideal for industrial applications requiring durability and precision. Its IP67 and IP69K ratings ensure protection against dust and water ingress, making it suitable for harsh conditions.
Features and Benefits
Polycarbonate Enclosure: Provides high impact resistance and durability.
IP67 and IP69K Ratings: Ensures protection against dust and high-pressure water jets.
Momentary Pushbutton Actuation: Allows for temporary activation, Ideal for control applications.
M12 Terminal Type: Facilitates easy and secure connections.
Temperature Range: Operates effectively from -30 °C to 65 °C, suitable for various environments.
CE and IEC 60947-5-1 Approved: Meets international safety and performance standards.
IP67 and IP69K Ratings: Ensures protection against dust and high-pressure water jets.
Momentary Pushbutton Actuation: Allows for temporary activation, Ideal for control applications.
M12 Terminal Type: Facilitates easy and secure connections.
Temperature Range: Operates effectively from -30 °C to 65 °C, suitable for various environments.
CE and IEC 60947-5-1 Approved: Meets international safety and performance standards.
Applications
Industrial automation
Machine control panels
Outdoor equipment
Manufacturing facilities
Machine control panels
Outdoor equipment
Manufacturing facilities
Additional Information
Pushbutton Colour: Black with 'Open' marking
Enclosure Colour: Black and Grey
Number of Cutouts: 1
Enclosure Colour: Black and Grey
Number of Cutouts: 1
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - 2 NO/2 NC Black Up IP69K
- RS PRO Momentary Control Station Switch - NC Polycarbonate Reset IP69K
