RS PRO Momentary Control Station Switch - 3 NO, Polycarbonate, 3 Cutouts, Black, Reset, IP67, IP69K
- RS Stock No.:
- 711-260
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€553.30
(exc. VAT)
€680.56
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €553.30 |
*price indicative
- RS Stock No.:
- 711-260
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Control Station Switch | |
| Series | SB113-022-G | |
| Number of Cutouts | 3 | |
| Push Button Marking | Reset | |
| Push Button Colour | Black | |
| Push Button Material | Polycarbonate | |
| Enclosure Colour | Black, Grey | |
| Contact Configuration | 3 NO | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP67, IP69K | |
| Push Button Actuation | Momentary | |
| Minimum Operating Temperature | -30°C | |
| Length | 72.5mm | |
| Maximum Operating Temperature | 65°C | |
| Width | 156mm | |
| Standards/Approvals | CE, IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Depth | 53mm | |
| Terminal Type | M12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Control Station Switch | ||
Series SB113-022-G | ||
Number of Cutouts 3 | ||
Push Button Marking Reset | ||
Push Button Colour Black | ||
Push Button Material Polycarbonate | ||
Enclosure Colour Black, Grey | ||
Contact Configuration 3 NO | ||
Enclosure Material Polycarbonate | ||
IP Rating IP67, IP69K | ||
Push Button Actuation Momentary | ||
Minimum Operating Temperature -30°C | ||
Length 72.5mm | ||
Maximum Operating Temperature 65°C | ||
Width 156mm | ||
Standards/Approvals CE, IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
Depth 53mm | ||
Terminal Type M12 | ||
- COO (Country of Origin):
- IT
RS PRO 3 NO Control Station Switch, Polycarbonate
The RS PRO Control Station Switch is designed for industrial environments requiring reliable and Durable control solutions. Featuring a robust polycarbonate enclosure, this switch is Ideal for applications where environmental protection is crucial. Its momentary pushbutton actuation allows for precise control in various operations.
Features and Benefits
IP67 and IP69K Rating: Ensures protection against dust and high-pressure water jets, suitable for harsh environments.
Polycarbonate Enclosure: Provides excellent durability and resistance to impact and corrosion.
3 NO Contact Configuration: Offers reliable switching for multiple operations.
Momentary Pushbutton Actuation: Allows for temporary activation, Ideal for reset and control functions.
M12 Terminal Type: Facilitates easy and secure connections.
Wide Operating Temperature Range: Functions effectively from -30 °C to 65 °C, suitable for diverse conditions.
Polycarbonate Enclosure: Provides excellent durability and resistance to impact and corrosion.
3 NO Contact Configuration: Offers reliable switching for multiple operations.
Momentary Pushbutton Actuation: Allows for temporary activation, Ideal for reset and control functions.
M12 Terminal Type: Facilitates easy and secure connections.
Wide Operating Temperature Range: Functions effectively from -30 °C to 65 °C, suitable for diverse conditions.
Applications
Industrial Automation
Manufacturing Facilities
Process Control Systems
Machinery Control Panels
Manufacturing Facilities
Process Control Systems
Machinery Control Panels
Additional Information
Pushbutton Marking: Reset, Open, Close
Standards Approvals: CE, IEC 60947-5-1
Enclosure Colour: Black and Grey
Standards Approvals: CE, IEC 60947-5-1
Enclosure Colour: Black and Grey
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NC Polycarbonate Reset IP69K
- RS PRO Momentary Control Station Switch - NO Black IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
