Lovato Electric Push Push Button Control Station - 1 NO, Polycarbonate, 3 Cutouts, Black, Red, White, Arrow, IP66, IP67
- RS Stock No.:
- 805-525
- Mfr. Part No.:
- LPZP3B8909
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€90.12
(exc. VAT)
€110.85
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.12 |
*price indicative
- RS Stock No.:
- 805-525
- Mfr. Part No.:
- LPZP3B8909
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LPZP | |
| Product Type | Push Button Control Station | |
| Number of Cutouts | 3 | |
| Push Button Marking | Arrow | |
| Push Button Colour | Black, Red, White | |
| Enclosure Colour | Grey | |
| Contact Configuration | 1 NO | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP66, IP67 | |
| Push Button Actuation | Push | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 151mm | |
| Standards/Approvals | cULus | |
| Width | 72mm | |
| Hazardous Area Certification | No | |
| Depth | 56mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LPZP | ||
Product Type Push Button Control Station | ||
Number of Cutouts 3 | ||
Push Button Marking Arrow | ||
Push Button Colour Black, Red, White | ||
Enclosure Colour Grey | ||
Contact Configuration 1 NO | ||
Enclosure Material Polycarbonate | ||
IP Rating IP66, IP67 | ||
Push Button Actuation Push | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 151mm | ||
Standards/Approvals cULus | ||
Width 72mm | ||
Hazardous Area Certification No | ||
Depth 56mm | ||
- COO (Country of Origin):
- IT
The Lovato Control station offers a comprehensive set of pushbutton controls designed for high-performance operation. It is engineered for ease of use and reliable functionality in demanding environments.
Constructed from Durable polycarbonate material for long-lasting use
IP66, IP67, and IP69K ratings provide excellent protection against dust and water ingress
Operating temperature ranges from -25°C to +70°C, ensuring functionality in various settings
Storage temperature safe from -40°C to +85°C for robust durability
Related links
- Lovato Push Push Button Control Station - 1 NO 3 Cutouts Orange Arrow IP67
- Lovato Push Push Button Control Station - 1 NO 2 Cutouts White IP66, IP67
- Lovato Push Push Button Control Station - 1 NC 3 Cutouts Red IP67
- Lovato Push Push Push Button Control Station - SPST 1 Cutouts IP66, IP67
- Siemens Push Push Push Button Control Station 3 Cutouts IP66
- Lovato Push Push Push Button Control Station - SPDT 2 Cutouts Red IP66
- Schneider Electric Slow Break Push Button Control Station - 2 NO/1 NC 3 Cutouts White IP65
- Schneider Electric Slow Break Push Button Control Station - SPST 5 Cutouts Red IP65
