Lovato Electric Push Push Button Control Station - 1 NO, Polycarbonate, 3 Cutouts, Green, Orange, Red, Arrow, IP66, IP67
- RS Stock No.:
- 820-431
- Mfr. Part No.:
- LPZP3B8901
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€96.04
(exc. VAT)
€118.13
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.04 |
*price indicative
- RS Stock No.:
- 820-431
- Mfr. Part No.:
- LPZP3B8901
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LPZP | |
| Product Type | Push Button Control Station | |
| Number of Cutouts | 3 | |
| Push Button Marking | Arrow | |
| Push Button Colour | Green, Orange, Red | |
| Enclosure Colour | Grey | |
| Contact Configuration | 1 NO | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP66, IP67 | |
| Push Button Actuation | Push | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 151mm | |
| Width | 72mm | |
| Standards/Approvals | cULus | |
| Depth | 56mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LPZP | ||
Product Type Push Button Control Station | ||
Number of Cutouts 3 | ||
Push Button Marking Arrow | ||
Push Button Colour Green, Orange, Red | ||
Enclosure Colour Grey | ||
Contact Configuration 1 NO | ||
Enclosure Material Polycarbonate | ||
IP Rating IP66, IP67 | ||
Push Button Actuation Push | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 151mm | ||
Width 72mm | ||
Standards/Approvals cULus | ||
Depth 56mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Lovato Control station offers a robust solution for various operational needs, integrating a grey polycarbonate enclosure that ensures durability and protection under diverse environmental conditions.
IP66, IP67, and IP69K protection ratings enhance durability in harsh conditions
Operating temperature range of -25°C to +70°C ensures functionality in extreme climates
Storage temperature capacity from -40°C to +85°C provides versatility for long-term usage
Constructed from high-quality polycarbonate material for improved resistance to impact
Related links
- Lovato Push Push Button Control Station - 1 NO 3 Cutouts Red Arrow IP67
- Lovato Push Push Button Control Station - 1 NC 3 Cutouts Red IP67
- Lovato Push Push Button Control Station - 1 NO 2 Cutouts White IP66, IP67
- Lovato Push Push Push Button Control Station - SPDT 2 Cutouts Red IP66
- Lovato Push Push Push Button Control Station - SPST 1 Cutouts IP67, IP66
- Lovato Push Push Push Button Control Station - SPST 1 Cutouts IP66, IP67
- Schneider Electric Spring Return Push Button Control Station - 2 NO/1 NC 3 Cutouts Red
- Lovato Flush NO Red Up Arrow IP67, IP69K
