Lovato Electric Flush Control Station Switch - 1 NC, NO, Polycarbonate, Black, Red, White, Right Arrow, IP66, IP67,
- RS Stock No.:
- 820-417
- Mfr. Part No.:
- LPZP3B8908
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€87.64
(exc. VAT)
€107.80
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.64 |
*price indicative
- RS Stock No.:
- 820-417
- Mfr. Part No.:
- LPZP3B8908
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LPZP3A8 | |
| Product Type | Control Station Switch | |
| Push Button Marking | Right Arrow | |
| Push Button Colour | Black, Red, White | |
| Enclosure Colour | Grey | |
| Contact Configuration | 1 NC, NO | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Actuation | Flush | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LPZP3A8 | ||
Product Type Control Station Switch | ||
Push Button Marking Right Arrow | ||
Push Button Colour Black, Red, White | ||
Enclosure Colour Grey | ||
Contact Configuration 1 NC, NO | ||
Enclosure Material Polycarbonate | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Actuation Flush | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Lovato Control station is a robust device designed for seamless operational control, featuring various pushbuttons that ensure intuitive functionality in demanding environments.
Constructed from Durable polycarbonate material for long-lasting performance
Offers an IEC degree of protection with ratings IP66, IP67, and IP69K for superior weather resistance
Operates efficiently in temperature ranges from -25°C to +70°C for versatile applications
Includes multiple pushbuttons for diverse operational requirements
Related links
- Lovato Flush Control Station Switch - 1 NO Black Right Arrow IP67, IP69K
- Lovato Flush Control Station Switch - NC Polycarbonate White IP66 IP69K
- Lovato Flush NO Red Up Arrow IP67, IP69K
- Lovato Flush Control Station Switch - 1 NC Red IP66 IP69K
- Lovato Flush Control Station Switch - 1 NC Polycarbonate IP66 IP69K
- Lovato Flush Control Station Switch - 1 NC Red IP66 IP69K
- Lovato Flush Control Station Switch - 1 NC Grey IP66 IP69K
- Lovato Flush Control Station Switch - 1 NC Polycarbonate O/I IP67, IP69K
