Lovato Electric Spring Return Control Station Switch - 1 NO/1 NC, Green, Red, O, IP65
- RS Stock No.:
- 805-537
- Mfr. Part No.:
- LP4P2B8902
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€168.24
(exc. VAT)
€206.94
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.24 |
*price indicative
- RS Stock No.:
- 805-537
- Mfr. Part No.:
- LP4P2B8902
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Control Station Switch | |
| Push Button Marking | O | |
| Push Button Colour | Green, Red | |
| Enclosure Colour | Grey | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Push Button Actuation | Spring Return | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL508A | |
| Hazardous Area Certification | No | |
| Terminal Type | M12 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Control Station Switch | ||
Push Button Marking O | ||
Push Button Colour Green, Red | ||
Enclosure Colour Grey | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Push Button Actuation Spring Return | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL508A | ||
Hazardous Area Certification No | ||
Terminal Type M12 | ||
- COO (Country of Origin):
- HU
The Lovato Control station provides a robust solution for operating machinery with its dual pushbutton configuration, designed for seamless integration into 40mm profile rails.
Boasts a contact configuration of 1NC and 1NO for versatile application
Features IP65 protection grade for durability in harsh environments
Operates efficiently within a voltage range of 5 to 35 VAC/DC
Ensures longevity with an electrical life cycle rating of 1,000,000 operations
Related links
- Lovato Spring Return Control Station Switch - SPST I
- Lovato Flush Control Station Switch - 1 NC Polycarbonate Red IP66 IP69K
- Schneider Electric Spring Return Control Station Switch - SPDT Red IP66 IP69
- Schneider Electric Spring Return Push Button Control Station - 2 NO/1 NC 3 Cutouts Red
- BACO Spring Return Control Station Switch - SPDT Red IP66
- Schneider Electric Spring Return Push Button Control Station - 1 NO/1 NC 2 Cutouts Red,
- Schneider Electric Spring Return Control Station Switch - SPDT Black STOP IP66, IP69K
- Schneider Electric Latching Polycarbonate White Red
