Schneider Electric Push Button Control Station - 1 NO, Metal, 1 Cutouts, Grey, IP54, Repacked
- RS Stock No.:
- 865-954
- Mfr. Part No.:
- XAPS11431NW
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€100.44
(exc. VAT)
€123.54
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.44 |
*price indicative
- RS Stock No.:
- 865-954
- Mfr. Part No.:
- XAPS11431NW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XAPS | |
| Product Type | Push Button Control Station | |
| Number of Cutouts | 1 | |
| Push Button Colour | Grey | |
| Push Button Material | Silver Nickel Alloy | |
| Enclosure Colour | Grey | |
| Contact Configuration | 1 NO | |
| Enclosure Material | Metal | |
| IP Rating | IP54 | |
| Cutout Diameter | 17mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 107mm | |
| Width | 97mm | |
| Standards/Approvals | VDE 0660-200 | |
| Hazardous Area Certification | No | |
| Product Condition | Repacked | |
| Depth | 107mm | |
| Terminal Type | Screw Clamp Terminal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XAPS | ||
Product Type Push Button Control Station | ||
Number of Cutouts 1 | ||
Push Button Colour Grey | ||
Push Button Material Silver Nickel Alloy | ||
Enclosure Colour Grey | ||
Contact Configuration 1 NO | ||
Enclosure Material Metal | ||
IP Rating IP54 | ||
Cutout Diameter 17mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 107mm | ||
Width 97mm | ||
Standards/Approvals VDE 0660-200 | ||
Hazardous Area Certification No | ||
Product Condition Repacked | ||
Depth 107mm | ||
Terminal Type Screw Clamp Terminal | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Key operated control station is designed for robust, surface mounting applications with a three-position key selector switch for precise control in various industrial settings.
Surface mounted for easy installation and accessibility
Three-position operation allows for versatile control
Spring return to centre enhances user safety
Designed for AC and DC control voltage compatibility, up to 600 V
1
27
32
59
Related links
- Schneider Electric Spring Return Push Button Control Station - 1 NO 2 Cutouts IP65
- Schneider Electric Spring Return Push Button Control Station - 1 NO 1 Cutouts IP54
- Schneider Electric Push Button Control Station - SPDT 1 Cutouts I/O, IP54
- Lovato Electric Push Push Button Control Station - 1 NC 3 Cutouts Red IP67
- Schneider Electric Spring Return Push Button Control Station - 1 NO/1 NC 3 Cutouts Green, IP54
- Lovato Electric Mushroom Control Station Switch 1 Cutouts IP66 IP69K
- Schneider Electric Push Pull Push Button Control Station - 1 NC/1 NC 2 Cutouts IP65
- Schneider Electric Push Pull Push Button Control Station - 1 NC/1 NC 2 Cutouts IP65
