Schneider Electric Push Button Control Station - SPDT, Polycarbonate, 1 Cutouts, Black, I/O, IP54
- RS Stock No.:
- 211-8440
- Mfr. Part No.:
- XALE1333
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€23.78
(exc. VAT)
€29.25
(inc. VAT)
In Stock
- Plus 44 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.78 |
*price indicative
- RS Stock No.:
- 211-8440
- Mfr. Part No.:
- XALE1333
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Control Station | |
| Number of Cutouts | 1 | |
| Push Button Marking | I/O | |
| Push Button Colour | Black | |
| Enclosure Colour | Light Grey | |
| Contact Configuration | SPDT | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP54 | |
| Cutout Diameter | 22mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN/IEC 60947-5-1, EN/IEC 62208, EN/IEC 60947-1, EN/IEC 60947-5-5 | |
| Width | 73mm | |
| Hazardous Area Certification | No | |
| Depth | 52mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Control Station | ||
Number of Cutouts 1 | ||
Push Button Marking I/O | ||
Push Button Colour Black | ||
Enclosure Colour Light Grey | ||
Contact Configuration SPDT | ||
Enclosure Material Polycarbonate | ||
IP Rating IP54 | ||
Cutout Diameter 22mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN/IEC 60947-5-1, EN/IEC 62208, EN/IEC 60947-1, EN/IEC 60947-5-5 | ||
Width 73mm | ||
Hazardous Area Certification No | ||
Depth 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electrics control station has selector switch of 3 position.
Protection Against Accidental Contact
Polycarbonate Material
Related links
- Schneider Electric Push Button Control Station - SPDT 1 Cutouts I/O, IP54
- RS PRO Latching Push Button Switch - 1 NO 1 Cutouts I/O, IP65
- Schneider Electric Push Button Control Station - 1 NO 1 Cutouts IP54, Repacked
- Schneider Electric Spring Return Push Button Control Station - 1 NO 1 Cutouts IP54
- RS PRO Latching Selector Switch - 1 NO 1 Cutouts I/O, IP65
- Schneider Electric Push-in Push Button Control Station - 2 NO/1 NC 3 Cutouts
- Schneider Electric Push-in Push Button Control Station 2 Cutouts Push In, IP65
- Schneider Electric Slow Break Push Button Control Station - SPDT Red IP66 IP69K, IP67
