Schneider Electric Push Push Control Station Switch - SPDT, ABS, Red, IP54
- RS Stock No.:
- 276-9081
- Mfr. Part No.:
- XALEK1702
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€26.59
(exc. VAT)
€32.71
(inc. VAT)
In Stock
- Plus 87 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.59 |
*price indicative
- RS Stock No.:
- 276-9081
- Mfr. Part No.:
- XALEK1702
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Station Switch | |
| Series | Harmony XALE | |
| Push Button Colour | Red | |
| Push Button Material | ABS | |
| Enclosure Colour | Yellow | |
| Contact Configuration | SPDT | |
| Enclosure Material | ABS | |
| IP Rating | IP54 | |
| Cutout Diameter | 22mm | |
| Minimum Operating Temperature | -40°C | |
| Push Button Actuation | Push Push | |
| Length | 73mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 62208, EN/IEC 60947-5-1, EN/IEC 60947-1, EN/IEC 60947-5-5 | |
| Width | 73 mm | |
| Hazardous Area Certification | No | |
| Depth | 52mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Station Switch | ||
Series Harmony XALE | ||
Push Button Colour Red | ||
Push Button Material ABS | ||
Enclosure Colour Yellow | ||
Contact Configuration SPDT | ||
Enclosure Material ABS | ||
IP Rating IP54 | ||
Cutout Diameter 22mm | ||
Minimum Operating Temperature -40°C | ||
Push Button Actuation Push Push | ||
Length 73mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 62208, EN/IEC 60947-5-1, EN/IEC 60947-1, EN/IEC 60947-5-5 | ||
Width 73 mm | ||
Hazardous Area Certification No | ||
Depth 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Harmony XALE Series Control Station Switch, ABS Enclosure Material, Push Push Push Button Actuation - XALEK1702
This control station switch is vital for safe and efficient emergency shut-off operations in diverse industrial environments. It operates effectively with control and signalling units, providing a dependable solution for urgent situations. The switch features a durable yellow plastic enclosure and a prominent red push button for easy identification in critical settings.
Features & Benefits
• Utilises slow-break contact operation for dependable switching
• Designed with an IP54 rating to resist dust and water
• Made from robust ABS material for longevity
• Supports maximum AC voltage of 250V for various applications
• Equipped with positive opening functionality for enhanced safety
Applications
• Emergency shut-off functions in machinery
• Automated systems requiring instant activation
• Control panels in manufacturing and assembly lines
• Situations in hazardous environments needing quick response actions
What is the maximum operating temperature for this device?
The device can operate at temperatures up to +70°C, suitable for various industrial conditions.
How is the switch protected against electrical faults?
It has short-circuit protection with a 4A cartridge fuse, ensuring safe operation and compliance with standards.
What is the size of the cutout required for installation?
A cutout diameter of 22mm is needed for proper installation with compatible control and signalling units.
Related links
- Schneider Electric Push Button Control Station - SPDT 1 Cutouts IP54
- Schneider Electric Push Button Control Station - 1NO/1NC 3 Cutouts, IP54
- Schneider Electric Push Button Control Station - 1NO 1 Cutouts IP54
- Schneider Electric Spring Return Control Station Switch - SPDT Black IP66 IP69K
- Schneider Electric Spring Return Control Station Switch - SPDT Red IP66 IP69K
- Schneider Electric Push-In Push Button Control Station - 1NC + 2 NO 3 Cutouts Down Arrow,
- Schneider Electric Push Button Control Station - 1NO/1NC/1NO 3 Cutouts Down Arrow
- Schneider Electric Push Button Control Station - 1 NC + 1 NC Red, IP65
