Bosch Rexroth Rail Holder Without Stop 50mm
- RS Stock No.:
- 277-6739
- Mfr. Part No.:
- 3842538094
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 20 units)*
€105.52
(exc. VAT)
€129.79
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €105.52 | €5.276 |
*price indicative
- RS Stock No.:
- 277-6739
- Mfr. Part No.:
- 3842538094
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Component Type | Roller Carrier | |
| Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Component Type Roller Carrier | ||
Diameter 50mm | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Roller carrier is an essential component for constructing manual conveyor sections. The rollers is available with or without flange.
ESD capable
Roller carrier for rollers D32
Steel axis for rollers D32
Roller carrier for rollers D32
Steel axis for rollers D32
Related links
- Bosch Rexroth Rail Holder Without Stop 50mm
- Bosch Rexroth Rail Holder Without Stop, 92mm Length x 49.8mm Width x 50mm Height
- Bosch Rexroth Rail Holder Without Stop, 92mm Length x 45mm Width x 50mm Height
- Bosch Rexroth Rail Holder Without Stop 37.5mm
- Bosch Rexroth Rail Holder Without Stop, 92mm Length x 40mm Width x 27mm Height
- Bosch Rexroth Rail Holder With Stop, 92mm Length x 40mm Width x 99mm Height
- Bosch Rexroth Rail Holder With Stop, 92mm Length x 49.8mm Width x 80mm Height
- Bosch Rexroth Rail Holder With Stop, 92mm Length x 40mm Width x 65mm Height
