Bosch Rexroth Track Roller Mounting Block 250N, 50mm Length
- RS Stock No.:
- 665-7242
- Mfr. Part No.:
- 3 842 535 667
- Manufacturer:
- Bosch Rexroth
Bulk discount available
Subtotal (1 box of 10 units)*
€42.37
(exc. VAT)
€52.12
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | €42.37 | €4.237 |
| 5 + | €40.68 | €4.068 |
*price indicative
- RS Stock No.:
- 665-7242
- Mfr. Part No.:
- 3 842 535 667
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Component Type | Track Roller Mounting Block | |
| Length | 50mm | |
| Load Capacity | 250N | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Component Type Track Roller Mounting Block | ||
Length 50mm | ||
Load Capacity 250N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Track Roller Mounting Block, PA Construction, Black - EcoFlow Series - 3 842 535 667
Keep your conveyor on track with these track roller mounting blocks from Bosch Rexroth. The 50mm-long blocks are supplied in a pack of 10, for you to use with aluminium strut profiles when assembling a conveyor track. Need to adjust or repair your setup? No problem – these roller blocks can be retrofitted to replace individual rollers without having to disassemble the frame. You can fit them with the simple hammer nut and bolt included.
Features & Benefits
• PA material combines strength and wear resistance for long-term performance
• Hex socket allows you to tighten the screw with a hex key
• Load capacity of 250N for conveying medium-weight loads
• Hex socket allows you to tighten the screw with a hex key
• Load capacity of 250N for conveying medium-weight loads
Applications
• Factories
• Packaging plants
• Workshops
• Packaging plants
• Workshops
What's a hammer nut?
A hammer nut drops into a slot, which holds it stationary during tightening. It's used to build everything from racks to robots, thanks to its simplicity and ease of installation.
Ecoflow Conveyor Tracks
Conveyor tracks based on alumuminium profiles with uniform rollers made of plastic and steel. For fast, simple construction of conveyor or manual slide sections. Can be used in conjunction with Bosch Rexroth Mechanical components.
Related links
- Bosch Rexroth Track Roller Mounting Block 250N, 50mm Length
- Bosch Rexroth Roller Support, 300mm Length x 16mm Height
- Bosch Rexroth Mounting Bracket, 80mm Length x 30mm Width x 100mm Height
- Bosch Rexroth End Cap, 45mm Length x 50mm Width x 4mm Height
- Bosch Rexroth Clamping Head 18mm, 100mm Length
- Bosch Rexroth Tube Plug 15mm
- Bosch Rexroth Clamping Lever 6mm, 40mm Length
- Bosch Rexroth Profile Rail 12mm, 3000mm Length
