Bosch Rexroth Profile Rail, 3000mm Length x 17.5mm Width
- RS Stock No.:
- 665-7141
- Mfr. Part No.:
- 3 842 994 863 / 3000
- Manufacturer:
- Bosch Rexroth
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€157.23
(exc. VAT)
€193.39
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 25 December 2025
- Plus 3 unit(s) shipping from 15 January 2026
- Plus 3 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €157.23 |
| 5 + | €150.94 |
*price indicative
- RS Stock No.:
- 665-7141
- Mfr. Part No.:
- 3 842 994 863 / 3000
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Component Type | Profile Rail | |
| Length | 3000mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Component Type Profile Rail | ||
Length 3000mm | ||
Width 17.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Profile Rail, Stainless Steel, 3m Length - MGE Series - 3 842 994 863 / 3000
To keep products on the move, opt for this profile rail from Bosch Rexroth. It fits neatly at the side of your conveyor belt to nudge materials into place as they're transported down the line of production. As it's made from robust stainless steel, this is a rustproof and corrosion-resistant option that delivers a long service life. Holes at each end mean it's easy to connect with clamps and holders to customise your conveying applications.
Features & Benefits
• Slimline dimensions of 17 (W) x 17.5mm (L) won't add bulk to your conveyor belt
• Comes in a 3m length that you can attach with other rails as part of a modular system
• Polyethylene guide ensures gentle product handling without causing scratches
• Comes in a 3m length that you can attach with other rails as part of a modular system
• Polyethylene guide ensures gentle product handling without causing scratches
Applications
• Food and beverage production
• Automated assembly lines
• Distribution centres
• Automated assembly lines
• Distribution centres
Which systems can I use this profile rail with?
The versatile rail is compatible with Bosch Rexroth's VarioFlow systems.
Lateral Guides - Adjustable
Lateral guide rail system designed for use with conveyors to help transport products. This unique system enables end user customisation to suit most conveying applications.
Profile rails and slide rails in various designs for optimum adjustment to transport material
Holder with two or four holes for supporting clamping pieces at various heights
Suitable for VarioFlow, VarioFlow S aluminium, VarioFlow S STS and many other systems
Holder with two or four holes for supporting clamping pieces at various heights
Suitable for VarioFlow, VarioFlow S aluminium, VarioFlow S STS and many other systems
Related links
- Bosch Rexroth Profile Rail, 3000mm Length x 45mm Width x 70mm Height
- Bosch Rexroth Profile Rail, 3000mm Length x 45mm Width x 45mm Height
- Bosch Rexroth Profile Rail 12mm, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 3000mm Length
