Bosch Rexroth Profile Rail 12mm, 3000mm Length
- RS Stock No.:
- 665-7144
- Mfr. Part No.:
- 3 842 993 306 / 3000
- Manufacturer:
- Bosch Rexroth
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€135.26
(exc. VAT)
€166.37
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €135.26 |
| 5 + | €129.84 |
*price indicative
- RS Stock No.:
- 665-7144
- Mfr. Part No.:
- 3 842 993 306 / 3000
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Component Type | Profile Rail | |
| Diameter | 12mm | |
| Length | 3000mm | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Component Type Profile Rail | ||
Diameter 12mm | ||
Length 3000mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Profile Rail, Lateral Guide Rail Type, Stainless Steel Construction - MGE Series - 3 842 993 306 / 3000
Make sure objects on your conveyor slide smoothly on their way with this profile rail from Bosch Rexroth. It's used with a clamp that attaches to a strut profile section. Together, the rail and clamp create a barrier to stop items from falling off or getting stuck as they move along a line. As this 12mm diameter unit is made from hardwearing stainless steel, it stands up to impacts and abrasion in industrial settings.
Features & Benefits
• 3000mm length gives you one long section or can be cut to suit smaller jobs
• Quick to clamp in place with one tool
• Quick to clamp in place with one tool
Applications
• Food processing
• Production lines
• Pharmaceutical industry
• Production lines
• Pharmaceutical industry
Why is this rail made of metal?
This profile rail's metal construction makes it suitable for ESD-sensitive areas where avoiding electrostatic discharge is essential. As metal's robust, it's also easy to clean and resists chemical damage.
Lateral Guides - Adjustable
Lateral guide rail system designed for use with conveyors to help transport products. This unique system enables end user customisation to suit most conveying applications.
Profile rails and slide rails in various designs for optimum adjustment to transport material
Holder with two or four holes for supporting clamping pieces at various heights
Suitable for VarioFlow, VarioFlow S aluminium, VarioFlow S STS and many other systems
Holder with two or four holes for supporting clamping pieces at various heights
Suitable for VarioFlow, VarioFlow S aluminium, VarioFlow S STS and many other systems
Related links
- Bosch Rexroth Profile Rail, 3000mm Length x 45mm Width x 70mm Height
- Bosch Rexroth Profile Rail, 3000mm Length x 45mm Width x 45mm Height
- Bosch Rexroth Profile Rail, 3000mm Length x 17.5mm Width
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 3000mm Length
- Bosch Rexroth Profile Rail, 3m Length
- Bosch Rexroth Profile Rail, 3m Length x 30mm Width x 3.5mm Height
