Bosch Rexroth Tube Plug 15mm
- RS Stock No.:
- 665-7185
- Mfr. Part No.:
- 3 842 539 826
- Manufacturer:
- Bosch Rexroth
Bulk discount available
Subtotal (1 bag of 10 units)*
€16.25
(exc. VAT)
€19.99
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €16.25 | €1.625 |
| 5 + | €15.58 | €1.558 |
*price indicative
- RS Stock No.:
- 665-7185
- Mfr. Part No.:
- 3 842 539 826
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Component Type | Tube Plug | |
| Diameter | 15mm | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Component Type Tube Plug | ||
Diameter 15mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Tube Plug, PA Material, 12mm Diameter - MGE Series - 3 842 539 826
When you need machinery to run smoothly, this tube plug from Bosch Rexroth seals the deal. It works as part of a wider lateral guide rail system that moves products down the conveying line. With a 12mm diameter, the plug slides neatly into your tube or clamping holder to close off any open ends, keeping dirt and moisture out. Thanks to its polyamide plastic body, the plug packs high strength and chemical resistance into a lightweight little package.
Features & Benefits
• Pack of 10 ensures youll have plenty of spares on hand
• Versatile design is compatible with multiple Bosch Rexroth VarioFlow systems
• Versatile design is compatible with multiple Bosch Rexroth VarioFlow systems
Applications
• Production lines
• Fulfilment facilities
• Distribution centres
• Fulfilment facilities
• Distribution centres
Why do I need a tube plug for my conveying system?
Dust accumulation on conveying equipment can weigh parts down and cause corrosion, impacting efficiency. By closing off open-ended components, plugs like this one cut back on maintenance.
Lateral Guides - Adjustable
Lateral guide rail system designed for use with conveyors to help transport products. This unique system enables end user customisation to suit most conveying applications.
Profile rails and slide rails in various designs for optimum adjustment to transport material
Holder with two or four holes for supporting clamping pieces at various heights
Suitable for VarioFlow, VarioFlow S aluminium, VarioFlow S STS and many other systems
Holder with two or four holes for supporting clamping pieces at various heights
Suitable for VarioFlow, VarioFlow S aluminium, VarioFlow S STS and many other systems
Related links
- Bosch Rexroth Clamping Head 18mm, 100mm Length
- Bosch Rexroth Clamping Head 18mm, 132mm Length x 25mm Width
- Bosch Rexroth Guide Rail Bracket, 134mm Length x 45mm Width x 76mm Height
- Bosch Rexroth Cross Piece 18mm, 76mm Length x 26.4mm Width x 26mm Height
- Bosch Rexroth Guide Rail Bracket, 45mm Length x 45mm Width x 78mm Height
- Bosch Rexroth Guide Rail Bracket, 204mm Length x 45mm Width x 76mm Height
- Bosch Rexroth Clamping Lever 6mm, 40mm Length
- Bosch Rexroth Profile Rail 12mm, 3000mm Length
