RS PRO Zinc Plated Steel Round Conveyor Roller Conveyor Roller Flange 24 mm Dia. x 33.3 mm L, Steel (Zinc Plated) 150 N,

Subtotal (1 bag of 10 units)*

€23.66

(exc. VAT)

€29.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€23.66€2.366

*price indicative

RS Stock No.:
229-9182
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Conveyor Roller Conveyor Roller

Roller Length

33.3mm

Roller Diameter

24mm

Tube Material

Zinc Plated Steel

Spindle Size

28 mm

Spindle Shape

Round

Fixing Type

Flange

Spindle Material

Steel (Zinc Plated)

Dynamic Load Capacity

150N

Standards/Approvals

No

COO (Country of Origin):
DE

RS PRO Zinc Plated Steel Conveyor Roller


RS PRO introduces these resilient and smooth roller units for roller tracks. Product comes completely preassembled and with the optional with or without flange as lateral guiding.

Features and Benefits


Available in various colours

Material

  • Standard roller: Plastic PA, glass reinforced

  • Standard cage: Plastic PA, glass fiber reinforced

  • Applications


    These RS PRO Conveyor Rollers are ideal for use with roller tracks and conveyor systems, environments include:

    Material transport

    Production

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy