Bosch Rexroth Plastic Round Conveyor Roller Conveyor Roller 40 mm Dia. x 325 mm L, Zinc Plated Steel 150 N, 8 mm
- RS Stock No.:
- 665-7273
- Mfr. Part No.:
- 3 842 525 741
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.28
(exc. VAT)
€15.10
(inc. VAT)
In Stock
- 273 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €12.28 |
| 5 - 9 | €11.78 |
| 10 - 24 | €11.58 |
| 25 + | €11.31 |
*price indicative
- RS Stock No.:
- 665-7273
- Mfr. Part No.:
- 3 842 525 741
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Conveyor Roller Conveyor Roller | |
| Roller Length | 325mm | |
| Roller Diameter | 40mm | |
| Tube Material | Plastic | |
| Spindle Size | 8 mm | |
| Spindle Shape | Round | |
| Spindle Material | Zinc Plated Steel | |
| Dynamic Load Capacity | 150N | |
| Overall Length | 346mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Conveyor Roller Conveyor Roller | ||
Roller Length 325mm | ||
Roller Diameter 40mm | ||
Tube Material Plastic | ||
Spindle Size 8 mm | ||
Spindle Shape Round | ||
Spindle Material Zinc Plated Steel | ||
Dynamic Load Capacity 150N | ||
Overall Length 346mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Conveyor Roller, Clip-In Mechanism, 325mm Roller Length - MGE Series - 3 842 525 741
Watch your workstations come together with this conveyor roller from Bosch Rexroth. It's just what you need to link up assembly line benches and keep your production line running smoothly. You'll get maximum efficiency and workplace safety, as team members won't have to lift and move heavy loads. There's no need to use an electric drive system or controllers for this roller, so it won't push up your energy bills. As the plastic construction resists corrosion, this is a reliable option for use in humid environments.
Features & Benefits
• Suitable to use with heavy loads up to 150N
• Clips into a compatible frame, for quick and tool-free assembly
• Light weight of 0.29g puts minimal strain on your conveyor system
Applications
• Distribution centres
• Breweries
• Production lines
Can I retrofit this conveyor roller?
Yes, to save time, you can conveniently retrofit this roller without dismantling your frame.
Related links
- Bosch Rexroth Plastic Round Conveyor Roller Conveyor Roller 40 mm Dia. x 225 mm L 8 mm Spindle,
- Bosch Rexroth Plastic Round Conveyor Roller Conveyor Roller 40 mm Dia. x 425 mm L 8 mm Spindle,
- Bosch Rexroth Plastic Round Conveyor Roller Conveyor Roller 40 mm Dia. x 525 mm L 8 mm Spindle,
- Bosch Rexroth Galvanised Steel Round Conveyor Roller Conveyor Roller 40 mm Dia. x 325 mm L, Zinc Plated Steel Spindle
- Bosch Rexroth Galvanised Steel Round Conveyor Roller Conveyor Roller 40 mm Dia. x 425 mm L 8 mm
- Bosch Rexroth Galvanised Steel Round Conveyor Roller Conveyor Roller 40 mm Dia. x 225 mm L 8 mm
- Bosch Rexroth Galvanised Steel Round Conveyor Roller Conveyor Roller 40 mm Dia. x 525 mm L 8 mm Spindle, 546mm
- Bosch Rexroth Plastic Round Conveyor Roller 32 mm Dia. x 32 mm L 31 mm Spindle, 32mm Overall Length
