Rollezy Zinc Plated Steel Round Conveyor Roller Female 63mm Dia. x 450mm L, Steel, 20mm Spindle, 458mm Overall Length
- RS Stock No.:
- 243-1484
- Mfr. Part No.:
- 1920JCAZX2 - 450
- Manufacturer:
- Rollezy
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-1484
- Mfr. Part No.:
- 1920JCAZX2 - 450
- Manufacturer:
- Rollezy
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rollezy | |
| Roller Length | 450mm | |
| Roller Diameter | 63mm | |
| Tube Material | Zinc Plated Steel | |
| Spindle Size | 20mm | |
| Inside Frame Width | 458mm | |
| Spindle Shape | Round | |
| Fixing Type | Female Threaded | |
| Spindle Material | Steel | |
| Weight Class | Heavy Duty | |
| Overall Length | 458mm | |
| Select all | ||
|---|---|---|
Brand Rollezy | ||
Roller Length 450mm | ||
Roller Diameter 63mm | ||
Tube Material Zinc Plated Steel | ||
Spindle Size 20mm | ||
Inside Frame Width 458mm | ||
Spindle Shape Round | ||
Fixing Type Female Threaded | ||
Spindle Material Steel | ||
Weight Class Heavy Duty | ||
Overall Length 458mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Rollezy Zinc Plated Steel Round Conveyor Roller Female 63mm Dia. x 600mm L 20mm Spindle, 608mm Overall Length
- Interroll Zinc Plated Steel Round Conveyor Roller Conveyor Roller Female 50 mm Dia. x 750 mm L 12 mm Spindle,
- Interroll Zinc Plated Steel Round Conveyor Roller Female 50 mm Dia. x 600 mm L 12 mm Spindle, 310mm
- Interroll Zinc Plated Steel Round Conveyor Roller Conveyor Roller Female 50 mm Dia. x 300 mm L 12 mm Spindle,
- Interroll Zinc Plated Steel Round Conveyor Roller Female 50 mm Dia. x 500 mm L 12 mm Spindle, 310mm Overall
- Interroll Zinc Plated Steel Round Conveyor Roller Female 50 mm Dia. x 750 mm L 12 mm Spindle, 760mm Overall
- Interroll Zinc Plated Steel Round Conveyor Roller Female 50 mm Dia. x 300 mm L 12 mm Spindle, 310mm Overall
- Interroll Zinc Plated Round Conveyor Roller Female 50 mm Dia. x 450 mm L 12 mm Spindle, 310mm Overall
