Interroll Galvanised Steel Round Conveyor Roller Female 50 mm Dia. x 600 mm L, Steel 2000 N, 12 mm Spindle, 310mm
- RS Stock No.:
- 308-9775
- Mfr. Part No.:
- 17X3JAALAE - 600
- Manufacturer:
- Interroll
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€28.07
(exc. VAT)
€34.53
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €28.07 | - |
| 5 - 9 | €26.92 | 4% |
| 10 - 24 | €26.37 | 6% |
| 25 + | €25.81 | 8% |
*price indicative
- RS Stock No.:
- 308-9775
- Mfr. Part No.:
- 17X3JAALAE - 600
- Manufacturer:
- Interroll
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interroll | |
| Roller Length | 600mm | |
| Product Type | Conveyor Roller | |
| Roller Diameter | 50mm | |
| Tube Material | Galvanised Steel | |
| Spindle Size | 12 mm | |
| Inside Frame Width | 610mm | |
| Spindle Shape | Round | |
| Fixing Type | Female Threaded | |
| Spindle Material | Steel | |
| Maximum Conveying Speed | 2m/s | |
| Weight Class | Heavy Duty | |
| Dynamic Load Capacity | 2000N | |
| Overall Length | 310mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Interroll | ||
Roller Length 600mm | ||
Product Type Conveyor Roller | ||
Roller Diameter 50mm | ||
Tube Material Galvanised Steel | ||
Spindle Size 12 mm | ||
Inside Frame Width 610mm | ||
Spindle Shape Round | ||
Fixing Type Female Threaded | ||
Spindle Material Steel | ||
Maximum Conveying Speed 2m/s | ||
Weight Class Heavy Duty | ||
Dynamic Load Capacity 2000N | ||
Overall Length 310mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
50mm Diameter, Medium Duty Zinc Plated Steel
Steel rollers are resistant to deflection and have high load capacity. These are zinc plated steel or stainless steel. All are fitted with roller bearings.
Steel roller and shaft
Polymer end caps and semi precision bearings
Interroll conveyor systems are used in a variety of dynamic material handling sectors, process environments, within distribution facilities, transport sectors (especially airports), and within many other environments where innovative, efficient product or material handling solutions are required. RS supply Interroll conveyor rollers in a variety of finishes, diameters, and designs (for example, medium or heavier duty rollers).
Related links
- Interroll Zinc Plated Round Conveyor Roller Female 50 mm Dia. x 400 mm L 12 mm Spindle, 310mm
- Interroll Zinc Plated Round Conveyor Roller Female 50 mm Dia. x 300 mm L 12 mm Spindle, 310mm
- Interroll Zinc Plated Steel Round Conveyor Roller Female 50 mm Dia. x 500 mm L 12 mm Spindle, 310mm Overall
- Interroll Zinc Plated Steel Round Conveyor Roller Female 50 mm Dia. x 300 mm L 12 mm Spindle, 310mm Overall
- Interroll Zinc Plated Round Conveyor Roller Female 50 mm Dia. x 450 mm L 12 mm Spindle, 310mm Overall
- Interroll Zinc Plated Round Conveyor Roller Female 50 mm Dia. x 350 mm L 12 mm Spindle, 310mm Overall
- Interroll Zinc Plated Steel Round Conveyor Roller Conveyor Roller Female 50 mm Dia. x 750 mm L 12 mm Spindle,
- Interroll Zinc Plated Steel Round Conveyor Roller Conveyor Roller Female 50 mm Dia. x 300 mm L 12 mm Spindle,
