Bosch Rexroth Plastic Round Conveyor Roller Conveyor Roller 40 mm Dia. x 525 mm L, Galvanised Steel 150 N, 8 mm Spindle,
- RS Stock No.:
- 665-7286
- Mfr. Part No.:
- 3 842 537 164
- Manufacturer:
- Bosch Rexroth
Image representative of range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€14.72
(exc. VAT)
€18.11
(inc. VAT)
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €14.72 | - |
| 5 - 9 | €14.12 | 4% |
| 10 - 24 | €13.83 | 6% |
| 25 + | €13.50 | 8% |
*price indicative
- RS Stock No.:
- 665-7286
- Mfr. Part No.:
- 3 842 537 164
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Roller Length | 525mm | |
| Product Type | Conveyor Roller Conveyor Roller | |
| Roller Diameter | 40mm | |
| Tube Material | Plastic | |
| Spindle Size | 8 mm | |
| Spindle Shape | Round | |
| Spindle Material | Galvanised Steel | |
| Dynamic Load Capacity | 150N | |
| Overall Length | 546mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Roller Length 525mm | ||
Product Type Conveyor Roller Conveyor Roller | ||
Roller Diameter 40mm | ||
Tube Material Plastic | ||
Spindle Size 8 mm | ||
Spindle Shape Round | ||
Spindle Material Galvanised Steel | ||
Dynamic Load Capacity 150N | ||
Overall Length 546mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Conveyor Roller, Clip-In Mechanism, 525mm Roller Length - MGE Series - 3 842 537 164
Make sure your assembly line is ready to roll with this round conveyor roller from Bosch Rexroth. It helps to keep workstations smoothly linked, as you can easily slide components from one bench to another. The unit's simple mechanical operation means there's no need for electric controllers or drive systems. Factory safety is kept in check, as the roller does the heavy moving for you.
Features & Benefits
• Made from corrosion-resistant plastic, so suitable to use in humid settings
• Clips into a frame, offering quick and tool-free assembly without dismantling a conveyor
• Load capacity of 150N, for stable movement of heavy items
Applications
• Food and beverage production
• Chemical processing
• Packaging industry
How big is this conveyor roller?
So you get a substantial working surface, this roller has a length of 525mm and a diameter of 40mm. The spindle has a diameter of 8mm.
Related links
- Bosch Rexroth Plastic Round Conveyor Roller Conveyor Roller 40 mm Dia. x 225 mm L 8 mm Spindle,
- Bosch Rexroth Plastic Round Conveyor Roller Conveyor Roller 40 mm Dia. x 425 mm L 8 mm Spindle,
- Bosch Rexroth Galvanised Steel Round Conveyor Roller Conveyor Roller 40 mm Dia. x 525 mm L 8 mm Spindle, 546mm
- Bosch Rexroth Plastic Round Conveyor Roller Conveyor Roller 40 mm Dia. x 325 mm L 8 mm
- Bosch Rexroth Galvanised Steel Round Conveyor Roller Conveyor Roller 40 mm Dia. x 325 mm L, Zinc Plated Steel Spindle
- Bosch Rexroth Galvanised Steel Round Conveyor Roller Conveyor Roller 40 mm Dia. x 225 mm L 8 mm
- Bosch Rexroth Galvanised Steel Round Conveyor Roller Conveyor Roller 40 mm Dia. x 425 mm L 8 mm
- Bosch Rexroth Plastic Round Conveyor Roller 32 mm Dia. x 32 mm L 31 mm Spindle, 32mm Overall Length
