Bosch Rexroth Conveyor Roller 45 mm Dia. x 45 mm L, 20 N, 45mm Overall Length
- RS Stock No.:
- 279-7688
- Mfr. Part No.:
- 3842554748
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 100 units)*
€382.87
(exc. VAT)
€470.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €382.87 | €3.829 |
*price indicative
- RS Stock No.:
- 279-7688
- Mfr. Part No.:
- 3842554748
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Roller Length | 45mm | |
| Product Type | Conveyor Roller | |
| Roller Diameter | 45mm | |
| Weight Class | 0.027 kg | |
| Dynamic Load Capacity | 20N | |
| Overall Length | 45mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Roller Length 45mm | ||
Product Type Conveyor Roller | ||
Roller Diameter 45mm | ||
Weight Class 0.027 kg | ||
Dynamic Load Capacity 20N | ||
Overall Length 45mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Bosch Rexroth roller element has components for constructing manual conveyor sections.
Material PA
Weight 0.027 kg
Related links
- Bosch Rexroth Conveyor Roller 45 mm Dia. x 45 mm L 45mm Overall Length
- Bosch Rexroth Round Conveyor Roller Arbour 4 mm Dia. x 31 mm L 31mm Overall Length
- Bosch Rexroth Plastic Round Conveyor Roller Conveyor Roller 40 mm Dia. x 225 mm L 8 mm Spindle,
- Bosch Rexroth Polyvinyl Chloride Round Conveyor Roller Flange 32 mm Dia. x 32 mm L 31 mm Spindle, 20mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 20 mm Dia. x 100 mm L 6 mm Spindle, 217mm
- Bosch Rexroth Round Conveyor Roller 32 mm Dia. x Steel, 20mm Overall Length
- Bosch Rexroth Round Conveyor Roller Flange 32 mm Dia. x 32 mm L 31 mm Spindle, 20mm Overall Length
- Bosch Rexroth Plastic Round Conveyor Roller 32 mm Dia. x 32 mm L 31 mm Spindle, 32mm Overall Length
