Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 500 mm L, Stainless Steel 165 N, 8 mm Spindle, 526mm
- RS Stock No.:
- 301-6222
- Mfr. Part No.:
- 11EKSAAGAB - 500
- Manufacturer:
- Interroll
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€24.38
(exc. VAT)
€29.99
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €24.38 |
| 5 - 9 | €23.40 |
| 10 - 24 | €22.91 |
| 25 + | €22.41 |
*price indicative
- RS Stock No.:
- 301-6222
- Mfr. Part No.:
- 11EKSAAGAB - 500
- Manufacturer:
- Interroll
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interroll | |
| Roller Length | 500mm | |
| Product Type | Conveyor Roller | |
| Roller Diameter | 50mm | |
| Tube Material | Plastic | |
| Spindle Size | 8 mm | |
| Inside Frame Width | 510mm | |
| Spindle Shape | Round | |
| Fixing Type | Spring Loaded | |
| Spindle Material | Stainless Steel | |
| Maximum Conveying Speed | 0.3m/s | |
| Weight Class | Light Duty | |
| Dynamic Load Capacity | 165N | |
| Overall Length | 526mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Interroll | ||
Roller Length 500mm | ||
Product Type Conveyor Roller | ||
Roller Diameter 50mm | ||
Tube Material Plastic | ||
Spindle Size 8 mm | ||
Inside Frame Width 510mm | ||
Spindle Shape Round | ||
Fixing Type Spring Loaded | ||
Spindle Material Stainless Steel | ||
Maximum Conveying Speed 0.3m/s | ||
Weight Class Light Duty | ||
Dynamic Load Capacity 165N | ||
Overall Length 526mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
50mm Diameter
PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.
Round spindles
Related links
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 560 mm L 8 mm Spindle, 576mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 40 mm Dia. x 500 mm L 8 mm Spindle, 526mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 500 mm L 8 mm Spindle, 526mm Overall Length
- Interroll Plastic Round Conveyor Roller Spring Loaded 40 mm Dia. x 500 mm L 8 mm Spindle, 526mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 500 mm L 10 mm Spindle, 530mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 750 mm L 8 mm Spindle, 476mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 450 mm L 8 mm Spindle, 476mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 500 mm L 10 mm Spindle, 530mm Overall Length
