Interroll Zinc Plated Round Conveyor Roller Female 50 mm Dia. x 300 mm L, Mild Steel 2000 N, 12 mm Spindle, 310mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€20.05

(exc. VAT)

€24.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 265 unit(s) ready to ship from another location
  • Plus 140 unit(s) shipping from 27 October 2026
  • Plus 70 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€20.05
5 - 9€19.21
10 - 24€18.89
25 +€18.46

*price indicative

RS Stock No.:
308-9703
Mfr. Part No.:
17X3JAALAE - 300
Manufacturer:
Interroll
Find similar products by selecting one or more attributes.
Select all

Brand

Interroll

Roller Length

300mm

Product Type

Conveyor Roller

Roller Diameter

50mm

Tube Material

Zinc Plated

Spindle Size

12 mm

Inside Frame Width

310mm

Spindle Shape

Round

Fixing Type

Female Threaded

Spindle Material

Mild Steel

Maximum Conveying Speed

2m/s

Dynamic Load Capacity

2000N

Weight Class

Heavy Duty

Overall Length

310mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

50mm Diameter, Medium Duty Zinc Plated Steel


Steel rollers are resistant to deflection and have high load capacity. These are zinc plated steel or stainless steel. All are fitted with roller bearings.

Steel roller and shaft

Polymer end caps and semi precision bearings

Interroll conveyor systems are used in a variety of dynamic material handling sectors, process environments, within distribution facilities, transport sectors (especially airports), and within many other environments where innovative, efficient product or material handling solutions are required. RS supply Interroll conveyor rollers in a variety of finishes, diameters, and designs (for example, medium or heavier duty rollers).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy