nVent HOFFMAN NXT04 Series, 165 m³/h Air Conditioning Unit, 380 230V 460 mm 280mm 200 mm
- RS Stock No.:
- 171-378
- Mfr. Part No.:
- NXT04B0T1U00000
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€1,256.28
(exc. VAT)
€1,545.22
(inc. VAT)
- Ready to ship from 24 November 2026
Units | Per unit |
|---|---|
| 1 + | €1,256.28 |
*price indicative
- RS Stock No.:
- 171-378
- Mfr. Part No.:
- NXT04B0T1U00000
- Manufacturer:
- nVent HOFFMAN
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Air Conditioning Unit | |
| Maximum Cooling Power | 380 | |
| Air Flow | 165m³/h | |
| Noise Level | 60dB | |
| Mount Type | Vertical | |
| Connection Type | 4 Pin | |
| Power Consumption | 1950W | |
| IP Rating | IP55 | |
| Maximum Supply Voltage | 230V | |
| Type of installation | Vertical Mount | |
| Certification | CE, UKCA, UL | |
| Material | Galvanised Steel | |
| Maximum Temperature Setting | 55°C | |
| Min Temperature Setting | -20°C | |
| Width | 280mm | |
| Series | NXT04 | |
| Depth | 200mm | |
| Height | 460mm | |
| Weight | 17kg | |
| Standards/Approvals | UKCA, UL Listed, CE | |
| Cooler Type | Vertical Cooling Unit | |
| Frequency | 60Hz | |
| Nominal Current | 1.5A | |
| Cooling Capacity | 240W | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Air Conditioning Unit | ||
Maximum Cooling Power 380 | ||
Air Flow 165m³/h | ||
Noise Level 60dB | ||
Mount Type Vertical | ||
Connection Type 4 Pin | ||
Power Consumption 1950W | ||
IP Rating IP55 | ||
Maximum Supply Voltage 230V | ||
Type of installation Vertical Mount | ||
Certification CE, UKCA, UL | ||
Material Galvanised Steel | ||
Maximum Temperature Setting 55°C | ||
Min Temperature Setting -20°C | ||
Width 280mm | ||
Series NXT04 | ||
Depth 200mm | ||
Height 460mm | ||
Weight 17kg | ||
Standards/Approvals UKCA, UL Listed, CE | ||
Cooler Type Vertical Cooling Unit | ||
Frequency 60Hz | ||
Nominal Current 1.5A | ||
Cooling Capacity 240W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- nVent HOFFMAN NXT04 Series 380 230V 460 mm 280mm 200 mm
- nVent HOFFMAN NXT04 Series 380 115V 460 mm 280mm 200 mm
- nVent HOFFMAN NXT06 Series 720 115V 640 mm 316mm 240 mm
- nVent HOFFMAN DEK08 Series 820 230V 339 mm 341mm 600 mm
- nVent HOFFMAN NOX06 Series 720 115V 640 mm 316mm 240 mm
- nVent HOFFMAN NOX20 Series 2000 115V 1 m 400mm 250 mm
- nVent HOFFMAN DEK15 Series 1550 230V 415 mm 401mm 572 mm
- nVent HOFFMAN NXT06 Series 720 230V 640 mm 316mm 240 mm
