nVent HOFFMAN NXT06 Series, 305 m³/h Air Conditioning Unit, 720 230V 640 mm 316mm 240 mm

Subtotal (1 unit)*

€1,741.18

(exc. VAT)

€2,141.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,741.18

*price indicative

RS Stock No.:
171-439
Mfr. Part No.:
NXT06B0E1U00000
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Air Conditioning Unit

Maximum Cooling Power

720

Air Flow

305m³/h

Noise Level

65dB

Mount Type

Vertical

Connection Type

4 Pin

Power Consumption

240W

IP Rating

IP55

Maximum Supply Voltage

230V

Type of installation

Vertical Mount

Certification

CE, UL, UKCA

Material

Galvanised Steel

Maximum Temperature Setting

55°C

Min Temperature Setting

20°C

Series

NXT06

Width

316mm

Depth

240mm

Height

640mm

Weight

17kg

Standards/Approvals

CE, UL Listed, UKCA

Cooler Type

Vertical Cooling Unit

Nominal Current

2.3A

Cooling Capacity

555W

Frequency

60Hz

RoHS Status: Exempt

COO (Country of Origin):
IT
The nVent Hoffman Cooling Unit features an IP55 NEMA type 12 protection degree, ensuring durability in various environments. It operates effectively within temperature limits of +20°C to +45°C and has a nominal voltage of 230 V. This makes it a reliable choice for maintaining optimal conditions in diverse applications.

Galvanized steel construction

Temperature limits outside is +20°C to +55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy