nVent HOFFMAN NXT06 Series, 305 m³/h Air Conditioning Unit, 720 115V 640 mm 316mm 240 mm
- RS Stock No.:
- 171-383
- Mfr. Part No.:
- NXT06C0E1U00009
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€2,917.10
(exc. VAT)
€3,588.03
(inc. VAT)
- Ready to ship from 05 January 2027
Units | Per unit |
|---|---|
| 1 + | €2,917.10 |
*price indicative
- RS Stock No.:
- 171-383
- Mfr. Part No.:
- NXT06C0E1U00009
- Manufacturer:
- nVent HOFFMAN
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Maximum Cooling Power | 720 | |
| Product Type | Air Conditioning Unit | |
| Air Flow | 305m³/h | |
| Noise Level | 65dB | |
| Mount Type | Vertical | |
| Connection Type | 4 Pin | |
| Power Consumption | 380W | |
| Maximum Supply Voltage | 115V | |
| IP Rating | IP55 | |
| Maximum Temperature Setting | 55°C | |
| Material | Stainless Steel | |
| Certification | UL, UKCA, CE | |
| Min Temperature Setting | 20°C | |
| Type of installation | Vertical Mount | |
| Series | NXT06 | |
| Weight | 24kg | |
| Standards/Approvals | UL Listed, UKCA, CE | |
| Width | 316mm | |
| Depth | 240mm | |
| Height | 640mm | |
| Cooler Type | Vertical Cooling Unit | |
| Cooling Capacity | 555W | |
| Frequency | 60Hz | |
| Nominal Current | 4.6A | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Maximum Cooling Power 720 | ||
Product Type Air Conditioning Unit | ||
Air Flow 305m³/h | ||
Noise Level 65dB | ||
Mount Type Vertical | ||
Connection Type 4 Pin | ||
Power Consumption 380W | ||
Maximum Supply Voltage 115V | ||
IP Rating IP55 | ||
Maximum Temperature Setting 55°C | ||
Material Stainless Steel | ||
Certification UL, UKCA, CE | ||
Min Temperature Setting 20°C | ||
Type of installation Vertical Mount | ||
Series NXT06 | ||
Weight 24kg | ||
Standards/Approvals UL Listed, UKCA, CE | ||
Width 316mm | ||
Depth 240mm | ||
Height 640mm | ||
Cooler Type Vertical Cooling Unit | ||
Cooling Capacity 555W | ||
Frequency 60Hz | ||
Nominal Current 4.6A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- nVent HOFFMAN NXT06 Series 720 115V 640 mm 316mm 240 mm
- nVent HOFFMAN NXT06 Series 720 230V 640 mm 316mm 240 mm
- nVent HOFFMAN NOX06 Series 720 115V 640 mm 316mm 240 mm
- nVent HOFFMAN NOX06 Series 720 230V 640 mm 316mm 240 mm
- nVent HOFFMAN NXT08 Series 880 115V 640 mm 316mm 240 mm
- nVent HOFFMAN NOX08 Series 880 115V 640 mm 316mm 240 mm
- nVent HOFFMAN NXT08 Series 880 230V 640 mm 316mm 240 mm
- nVent HOFFMAN NOX08 Series 880 230V 640 mm 316mm 240 mm
