nVent HOFFMAN NOX16 Series, 540 m³/h Air Conditioning Unit, 1600 230V 1 m 400mm 250 mm

Subtotal (1 unit)*

€5,022.92

(exc. VAT)

€6,178.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,022.92

*price indicative

RS Stock No.:
171-390
Mfr. Part No.:
NOX16B0E1U00009
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Air Conditioning Unit

Maximum Cooling Power

1600

Air Flow

540m³/h

Noise Level

65dB

Mount Type

Vertical

Connection Type

4 Pin

Power Consumption

720W

Maximum Supply Voltage

230V

IP Rating

IP55

Certification

UKCA, UL, CE

Type of installation

Vertical Mount

Maximum Temperature Setting

55°C

Min Temperature Setting

-20°C

Material

Stainless Steel

Series

NOX16

Width

400mm

Depth

250mm

Height

1m

Standards/Approvals

CE, UL Listed, UKCA

Weight

41kg

Cooler Type

Vertical Cooling Unit

Cooling Capacity

1100W

Nominal Current

3A

Frequency

60Hz

RoHS Status: Exempt

COO (Country of Origin):
IT
The nVent Hoffman Cooling Unit features an IP55 NEMA TYPE 4 protection degree, with a robust stainless steel frame 4X designed for outdoor use. Available in various sizes, it allows for easy selection based on specific cooling requirements. Additionally, the unit is designed for straightforward installation, ensuring efficient setup in any outdoor environment.

Stainless steel construction

Temperature limits outside is +20°C to +55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy