nVent HOFFMAN NOX60 Series, 1500 m³/h Air Conditioning Unit, 5400 400V 1.6 m 500mm 400 mm

Subtotal (1 unit)*

€5,290.70

(exc. VAT)

€6,507.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,290.70

*price indicative

RS Stock No.:
171-397
Mfr. Part No.:
NOX60H0E1U00000
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Maximum Cooling Power

5400

Product Type

Air Conditioning Unit

Air Flow

1500m³/h

Noise Level

72dB

Mount Type

Vertical

Connection Type

4 Pin

Power Consumption

1950W

Maximum Supply Voltage

400V

IP Rating

IP55

Material

Galvanised Steel

Type of installation

Vertical Mount

Certification

UL, UKCA, CE

Min Temperature Setting

-20°C

Maximum Temperature Setting

55°C

Height

1.6m

Depth

400mm

Weight

104kg

Standards/Approvals

UKCA, UL Listed, CE

Series

NOX60

Width

500mm

Cooler Type

Vertical Cooling Unit

Nominal Current

3A

Cooling Capacity

4200W

Frequency

60Hz

RoHS Status: Exempt

COO (Country of Origin):
IT
The nVent Hoffman Cooling Unit features an IP55 NEMA TYPE 4 protection degree, with a robust stainless steel frame 4X designed for outdoor use. Available in various sizes, it allows for easy selection based on specific cooling requirements. Additionally, the unit is designed for straightforward installation, ensuring efficient setup in any outdoor environment.

Galvanized steel construction

Temperature limits outside is +20°C to +55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy