nVent HOFFMAN NOX40 Series, 1500 m³/h Air Conditioning Unit, 3850 230V 1.27 m 500mm 336 mm
- RS Stock No.:
- 171-394
- Mfr. Part No.:
- NOX40B0E1U00000
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€4,599.75
(exc. VAT)
€5,657.69
(inc. VAT)
- Ready to ship from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | €4,599.75 |
*price indicative
- RS Stock No.:
- 171-394
- Mfr. Part No.:
- NOX40B0E1U00000
- Manufacturer:
- nVent HOFFMAN
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Maximum Cooling Power | 3850 | |
| Product Type | Air Conditioning Unit | |
| Air Flow | 1500m³/h | |
| Noise Level | 70dB | |
| Mount Type | Vertical | |
| Connection Type | 4 Pin | |
| Power Consumption | 990W | |
| IP Rating | IP55 | |
| Maximum Supply Voltage | 230V | |
| Certification | UL, CE, UKCA | |
| Material | Galvanised Steel | |
| Min Temperature Setting | -20°C | |
| Type of installation | Vertical Mount | |
| Maximum Temperature Setting | 55°C | |
| Depth | 336mm | |
| Weight | 42kg | |
| Series | NOX40 | |
| Width | 500mm | |
| Standards/Approvals | UL Listed, CE, UKCA | |
| Height | 1.27m | |
| Cooler Type | Vertical Cooling Unit | |
| Frequency | 60Hz | |
| Nominal Current | 9A | |
| Cooling Capacity | 2650W | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Maximum Cooling Power 3850 | ||
Product Type Air Conditioning Unit | ||
Air Flow 1500m³/h | ||
Noise Level 70dB | ||
Mount Type Vertical | ||
Connection Type 4 Pin | ||
Power Consumption 990W | ||
IP Rating IP55 | ||
Maximum Supply Voltage 230V | ||
Certification UL, CE, UKCA | ||
Material Galvanised Steel | ||
Min Temperature Setting -20°C | ||
Type of installation Vertical Mount | ||
Maximum Temperature Setting 55°C | ||
Depth 336mm | ||
Weight 42kg | ||
Series NOX40 | ||
Width 500mm | ||
Standards/Approvals UL Listed, CE, UKCA | ||
Height 1.27m | ||
Cooler Type Vertical Cooling Unit | ||
Frequency 60Hz | ||
Nominal Current 9A | ||
Cooling Capacity 2650W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- nVent HOFFMAN NOX40 Series 3850 230V 1.27 m 500mm 336 mm
- nVent HOFFMAN NOX60 Series 5400 400V 1.6 m 500mm 400 mm
- nVent HOFFMAN DEK40 Series 3850 230V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK40 Series 3850 460V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK40 Series 3850 400V 496 mm 492mm 784 mm
- nVent HOFFMAN S164046G031 1500 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S101526G031 1500 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN NXT06 Series 720 115V 640 mm 316mm 240 mm
