nVent HOFFMAN EMO80 Series, 2900 m³/h Air Conditioning Unit, 7950 460V 2 m 600mm 387 mm

Subtotal (1 unit)*

€7,737.70

(exc. VAT)

€9,517.37

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€7,737.70

*price indicative

RS Stock No.:
171-400
Mfr. Part No.:
EMO80NMEB
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Air Conditioning Unit

Maximum Cooling Power

7950

Air Flow

2900m³/h

Noise Level

75dB

Mount Type

Vertical

Connection Type

Cable

Power Consumption

4035W

IP Rating

IP55

Maximum Supply Voltage

460V

Material

Stainless Steel

Certification

CE

Type of installation

Vertical Mount

Maximum Temperature Setting

50°C

Min Temperature Setting

20°C

Height

2m

Series

EMO80

Width

600mm

Weight

160kg

Depth

387mm

Standards/Approvals

CE

Cooler Type

Vertical Cooling Unit

Cooling Capacity

5930W

Nominal Current

6.8A

Frequency

60Hz

RoHS Status: Exempt

COO (Country of Origin):
IT
The nVent Hoffman Cooling Unit boasts an IP55 NEMA TYPE 4 protection degree. Available in various sizes, it caters to different outdoor cooling requirements, making it easy to find the right solution. The unit is also designed for straightforward installation, ensuring quick and efficient setup.

Temperature limits outside is +20°C to +50°C

Stainless steel construction

Nominal voltage is 460 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy