nVent HOFFMAN DEK30 Series, 860 m³/h Air Conditioning Unit, 2900 400V 496 mm 492mm 784 mm
- RS Stock No.:
- 171-429
- Mfr. Part No.:
- DEK30LT09
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€4,660.55
(exc. VAT)
€5,732.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,660.55 |
*price indicative
- RS Stock No.:
- 171-429
- Mfr. Part No.:
- DEK30LT09
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Maximum Cooling Power | 2900 | |
| Product Type | Air Conditioning Unit | |
| Air Flow | 860m³/h | |
| Noise Level | 75dB | |
| Mount Type | Roof | |
| Power Consumption | 1210W | |
| IP Rating | IP54 | |
| Maximum Supply Voltage | 400V | |
| Certification | CE | |
| Min Temperature Setting | 20°C | |
| Maximum Temperature Setting | 50°C | |
| Type of installation | Roof | |
| Material | Stainless Steel | |
| Depth | 784mm | |
| Height | 496mm | |
| Series | DEK30 | |
| Width | 492mm | |
| Weight | 83kg | |
| Standards/Approvals | CE | |
| Cooler Type | Roof Connected | |
| Cooling Capacity | 2250W | |
| Nominal Current | 2.5A | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Maximum Cooling Power 2900 | ||
Product Type Air Conditioning Unit | ||
Air Flow 860m³/h | ||
Noise Level 75dB | ||
Mount Type Roof | ||
Power Consumption 1210W | ||
IP Rating IP54 | ||
Maximum Supply Voltage 400V | ||
Certification CE | ||
Min Temperature Setting 20°C | ||
Maximum Temperature Setting 50°C | ||
Type of installation Roof | ||
Material Stainless Steel | ||
Depth 784mm | ||
Height 496mm | ||
Series DEK30 | ||
Width 492mm | ||
Weight 83kg | ||
Standards/Approvals CE | ||
Cooler Type Roof Connected | ||
Cooling Capacity 2250W | ||
Nominal Current 2.5A | ||
Frequency 60Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The nVent Hoffman Roof Cooling Unit offers an IP54 protection degree and is designed to provide efficient cooling for either a single enclosure or an entire assembly, based on cooling needs and energy consumption preferences. Installed on top of the enclosure, it is an ideal solution for situations where door or side panel space is limited.
Temperature limits outside is +20°C to +50°C
Stainless steel construction
Related links
- nVent HOFFMAN DEK30 Series 2900 400V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK30 Series 2900 460V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK30 Series 2900 230V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK40 Series 3850 400V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK40 Series 3850 460V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK40 Series 3850 230V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK15 Series 1550 230V 415 mm 401mm 572 mm
- nVent HOFFMAN EMO80 Series 7950 460V 2 m 600mm 387 mm
