nVent HOFFMAN DEK40 Series, 1450 m³/h Air Conditioning Unit, 3850 230V 496 mm 492mm 784 mm
- RS Stock No.:
- 171-425
- Mfr. Part No.:
- DEK40BT0B
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€3,848.99
(exc. VAT)
€4,734.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €3,848.99 |
*price indicative
- RS Stock No.:
- 171-425
- Mfr. Part No.:
- DEK40BT0B
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Maximum Cooling Power | 3850 | |
| Product Type | Air Conditioning Unit | |
| Air Flow | 1450m³/h | |
| Noise Level | 75dB | |
| Mount Type | Roof | |
| Power Consumption | 1690W | |
| Maximum Supply Voltage | 230V | |
| IP Rating | IP54 | |
| Certification | CE | |
| Material | Stainless Steel | |
| Maximum Temperature Setting | 50°C | |
| Min Temperature Setting | 20°C | |
| Type of installation | Roof | |
| Height | 496mm | |
| Depth | 784mm | |
| Series | DEK40 | |
| Width | 492mm | |
| Standards/Approvals | CE | |
| Weight | 83kg | |
| Cooler Type | Roof Connected | |
| Cooling Capacity | 2870W | |
| Frequency | 60Hz | |
| Nominal Current | 9A | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Maximum Cooling Power 3850 | ||
Product Type Air Conditioning Unit | ||
Air Flow 1450m³/h | ||
Noise Level 75dB | ||
Mount Type Roof | ||
Power Consumption 1690W | ||
Maximum Supply Voltage 230V | ||
IP Rating IP54 | ||
Certification CE | ||
Material Stainless Steel | ||
Maximum Temperature Setting 50°C | ||
Min Temperature Setting 20°C | ||
Type of installation Roof | ||
Height 496mm | ||
Depth 784mm | ||
Series DEK40 | ||
Width 492mm | ||
Standards/Approvals CE | ||
Weight 83kg | ||
Cooler Type Roof Connected | ||
Cooling Capacity 2870W | ||
Frequency 60Hz | ||
Nominal Current 9A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The nVent Hoffman Roof Cooling Unit offers an IP54 protection degree and is designed to provide efficient cooling for either a single enclosure or an entire assembly, based on cooling needs and energy consumption preferences. Installed on top of the enclosure, it is an ideal solution for situations where door or side panel space is limited.
Temperature limits outside is +20°C to +50°C
Stainless steel construction
Related links
- nVent HOFFMAN DEK40 Series 3850 230V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK40 Series 3850 460V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK40 Series 3850 400V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK30 Series 2900 230V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK30 Series 2900 460V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK30 Series 2900 400V 496 mm 492mm 784 mm
- nVent HOFFMAN NOX40 Series 3850 230V 1.27 m 500mm 336 mm
- Schneider Electric ClimaSys Series 3850W 400V 496 mm 797mm 492 mm
