nVent HOFFMAN NXT12 Series, 540 m³/h Air Conditioning Unit, 1250 115V 1 m 400mm 250 mm

Subtotal (1 unit)*

€2,791.37

(exc. VAT)

€3,433.39

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€2,791.37

*price indicative

RS Stock No.:
171-454
Mfr. Part No.:
NXT12C0E1U00009
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Air Conditioning Unit

Maximum Cooling Power

1250

Air Flow

540m³/h

Noise Level

65dB

Mount Type

Vertical

Connection Type

4 Pin

Power Consumption

590W

IP Rating

IP55

Maximum Supply Voltage

115V

Material

Stainless Steel

Certification

UKCA, CE, UL

Maximum Temperature Setting

55°C

Min Temperature Setting

20°C

Type of installation

Vertical Mount

Width

400mm

Height

1m

Series

NXT12

Weight

39kg

Standards/Approvals

CE, UKCA, UL Listed

Depth

250mm

Cooler Type

Vertical Cooling Unit

Nominal Current

6.4A

Cooling Capacity

1250W

Frequency

60Hz

RoHS Status: Exempt

COO (Country of Origin):
IT
The nVent Hoffman Cooling Unit features an IP55 NEMA type 12 protection degree, ensuring durability in various environments. It operates effectively within temperature limits of +20°C to +45°C and has a nominal voltage of 115 V. This makes it a reliable choice for maintaining optimal conditions in diverse applications.

Stainless steel construction

Temperature limits outside is +20°C to +55°C

Related links