Rittal Blue e Series, 1100 m³/h Enclosure Cooling Unit, 2500W 410V ac 820 mm 450mm 710 mm
- RS Stock No.:
- 191-8511
- Mfr. Part No.:
- 3320200
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€6,690.86
(exc. VAT)
€8,229.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €6,690.86 |
*price indicative
- RS Stock No.:
- 191-8511
- Mfr. Part No.:
- 3320200
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 2500W | |
| Air Flow | 1100m³/h | |
| Input Power | 1380W | |
| Maximum Supply Voltage | 410V ac | |
| Min Temperature Setting | -5°C | |
| Series | Blue e | |
| Height | 820mm | |
| Weight | 84kg | |
| Depth | 710mm | |
| Standards/Approvals | No | |
| Width | 450mm | |
| Cooler Type | Water Cooler | |
| Frequency | 60Hz | |
| Nominal Current | 2.17A | |
| Refrigerant Type | R513a | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 2500W | ||
Air Flow 1100m³/h | ||
Input Power 1380W | ||
Maximum Supply Voltage 410V ac | ||
Min Temperature Setting -5°C | ||
Series Blue e | ||
Height 820mm | ||
Weight 84kg | ||
Depth 710mm | ||
Standards/Approvals No | ||
Width 450mm | ||
Cooler Type Water Cooler | ||
Frequency 60Hz | ||
Nominal Current 2.17A | ||
Refrigerant Type R513a | ||
Water coolers Blue e+ - Rittal
Blue e+ water coolers are efficient, flexible and compact. They offer economical centralized production of cooling water in a closed circuit. They can, for example, supply air/water heat exchangers.
Up to 70% energy savings thanks to inverter controlled speed components. International approvals and multi-voltage operation for universal use.
Intuitive touch-screen operation and intelligent communication interfaces ensure easy operation and analysis.
Temperature range:
Operating temperature range (environment): -5 °C...+50 °C
Setpoint temperature setting range: +5 °C...+35 °C
Composition of the delivery:
• Complete unit ready for connection (plug-in terminal strip)
• Multilingual documentation
Standards
EN 14511
Related links
- Rittal Blue e Series 4000W 480V ac 820 mm 450mm 710 mm
- Rittal Blue e Series 5500W 480V ac 1 m 450mm 710 mm
- Rittal Blue e Series 2500W 230V ac
- Rittal Blue e Series 5800W 480V ac 1.6 m 450mm 393 mm
- Rittal Blue e Series 2000W 240V ac 1.6 m 450mm 294 mm
- Rittal Blue e Series 4200W 480V ac 1.6 m 450mm 393 mm
- Rittal Blue e Series 2600W 240V ac 1.6 m 450mm 294 mm
- Rittal Blue e Series Enclosure Cooling Unit, 12200W 400V ac 1.26 m 660mm 1.32 m
