Rittal Blue e Series, 1850 m³/h Enclosure Cooling Unit, 4000W 480V ac 820 mm 450mm 710 mm

Subtotal (1 unit)*

€7,465.60

(exc. VAT)

€9,182.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7,465.60

*price indicative

RS Stock No.:
191-8512
Mfr. Part No.:
3334300
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Maximum Cooling Power

4000W

Product Type

Enclosure Cooling Unit

Air Flow

1850m³/h

Input Power

2490W

IP Rating

IP24

Maximum Supply Voltage

480V ac

Material

Polyethylene

Width

450mm

Standards/Approvals

No

Series

Blue e

Weight

90kg

Height

820mm

Depth

710mm

Cooler Type

Water Cooler

Frequency

60Hz

Nominal Current

3.95A

Refrigerant Type

R513a

Rittal Water Cooler, 1850m³/h Air Flow Rate, 820mm Height - Blue e+ Series - 3334300


Use this water cooler from Rittal to refrigerate the air and fluid supply to your heat exchangers. It uses an R134a hydrofluorocarbon refrigerant to effectively cool water for recirculation to your equipment. As this gas has no ozone depletion potential, it's an environmentally friendly option. The water cooler has a 12L plastic tank for use in high-volume applications.

Features & Benefits


• Integrated touch display for ease of operation

• IP24 rating means it's touch-proof and can withstand water splashes in all directions

• 15A fuse for protection against short circuits

Applications


• Beverage production facilities

• HVAC systems

What liquid temperatures is this water cooler compatible with?


This water cooler is suitable for use with liquid media ranging in temperature from +5°C to +35°, making it a versatile choice.

Standards

EN 14511

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy