RS Better World

Rittal Blue e Series, 2300 m³/h Enclosure Cooling Unit, 5800W 480V ac 1.6 m 450mm 393 mm

Subtotal (1 unit)*

€9,267.36

(exc. VAT)

€11,398.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9,267.36

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
191-8509
Mfr. Part No.:
3189640
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Maximum Cooling Power

5800W

Product Type

Enclosure Cooling Unit

Air Flow

2300m³/h

Input Power

2200W

Mount Type

Wall

IP Rating

IP55

Maximum Supply Voltage

480V ac

Maximum Temperature Setting

50°C

Min Temperature Setting

20°C

Certification

EAC

Material

Stainless Steel

Height

1.6m

Depth

393mm

Weight

71.2kg

Standards/Approvals

RoHS

Width

450mm

Series

Blue e

Better World Product

Yes

Better World Claim

Saves Energy

Cooler Type

Air Conditioner

Frequency

60Hz

Refrigerant Type

R513a

COO (Country of Origin):
IT

Side air conditioners Blue e+ - Rittal


Thanks to their revolutionary energy efficiency, Rittal Blue e+ air conditioners for enclosures are the most efficient in the world.

The hybrid technology that equips them allows them to achieve energy savings of up to 75% thanks to :;• An integrated heat pipe for passive cooling;• An active refrigerant circuit with an inverter that regulates the components (e.g. compressor, fans) according to the cooling requirements and guarantees less temperature fluctuations in the enclosure. This guarantees a longer service life for the components it integrates.;Blue e+ air conditioners offer maximum flexibility with their multi-voltage capability. They are also very easy to use thanks to their touch screen and intelligent interfaces. ;The mounting cut-outs are identical regardless of the mounting position (on-wall, partially recessed, recessed) for 4 cooling output categories.;Material: sheet steel RAL7035 - Degree of protection internal circuit IP55

Temperature range:


Storage temperature: -40 °C...+70 °C;Operating temperature : (environment): -20 °C...+60 °C;Setpoint temperature setting range: +20 °C...+50 °C

Composition of the delivery:


• Nano-coated condenser;• Integral electric condensate evaporation;• Assembly parts;• Fully wired ready for connection (plug-in terminal strip)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy