Rittal TopTherm Series, 265 m³/h Enclosure Cooling Unit, 17.5W 230V ac 550 mm 280mm 150 mm
- RS Stock No.:
- 223-9924
- Mfr. Part No.:
- 3126100
- Manufacturer:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1,017.32
(exc. VAT)
€1,251.30
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €1,017.32 |
| 5 - 9 | €966.44 |
| 10 + | €915.58 |
*price indicative
- RS Stock No.:
- 223-9924
- Mfr. Part No.:
- 3126100
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 17.5W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 265m³/h | |
| Mount Type | Wall | |
| Connection Type | Plug-In Terminal Strip | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP34, IP54 | |
| Type of installation | Wall-Mounted | |
| Min Temperature Setting | -5°C | |
| Depth | 150mm | |
| Height | 550mm | |
| Width | 280mm | |
| Standards/Approvals | EAC | |
| Series | TopTherm | |
| Weight | 10kg | |
| Cooler Type | Air Conditioner | |
| Cooling Capacity | 17.5W | |
| Nominal Current | 2A | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 17.5W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 265m³/h | ||
Mount Type Wall | ||
Connection Type Plug-In Terminal Strip | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP34, IP54 | ||
Type of installation Wall-Mounted | ||
Min Temperature Setting -5°C | ||
Depth 150mm | ||
Height 550mm | ||
Width 280mm | ||
Standards/Approvals EAC | ||
Series TopTherm | ||
Weight 10kg | ||
Cooler Type Air Conditioner | ||
Cooling Capacity 17.5W | ||
Nominal Current 2A | ||
Frequency 60Hz | ||
- COO (Country of Origin):
- ES
Rittal Enclosure Cooling Unit, 265m³/h Air Flow Rate, 230V AC Operating Voltage - TopTherm Series - 3126100
Looking for a reliable way to maintain climate control in your work environment? Choose this wall-mounted enclosure cooling unit from Rittal. This device has a high air flow rate of 265m³/h, so you can rest assured it provides powerful cooling. Thanks to its separate internal and external circuits, it's a good choice for use in areas with harsh operating conditions.
Features & Benefits
• Internal circuit has an IP54 rating for protection against limited amounts of dust and water spray
• Wide operating temperature range between -5°C and +55°C for use in demanding conditions
Applications
• Heating and cooling
• Manufacturing facilities
• Server rooms
What's the thermal output of this unit?
This item produces a thermal output of 17.5W/K, helping to keep control panels, server rooms and other industrial facilities cool.
Related links
- Rittal TopTherm Series 360W 230V ac 550 mm 280mm 140 mm
- Rittal TopTherm Blue e Series 850W 230V ac 550 mm 280mm 280 mm
- Rittal TopTherm Blue e Series 850W 400V ac 550 mm 280mm 280 mm
- Rittal TopTherm Blue e Series 550W 230V ac 550 mm 280mm 210 mm
- Rittal TopTherm Blue e Series 360W 230V ac 550 mm 280mm 140 mm
- Rittal TopTherm Blue e Series 340W 115V ac 550 mm 280mm 140 mm
- Rittal TopTherm Blue e Series 890W 115V ac 550 mm 280mm 280 mm
- Rittal TopTherm Blue e Series 850W 230V ac 550 mm 280mm 280 mm
