Rittal TopTherm Blue e Series, 310 m³/h Enclosure Cooling Unit, 340W 115V ac 550 mm 280mm 140 mm
- RS Stock No.:
- 223-9983
- Mfr. Part No.:
- 3302110
- Manufacturer:
- Rittal
Add 5 more to save €236.75
View bulk pricing optionsSubtotal (1 unit)*
€1,578.25
(exc. VAT)
€1,941.25
(inc. VAT)
- Ready to ship from 04 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €1,578.25 | - |
| 5 - 9 | €1,530.90 | €236.75 |
| 10 + | €1,486.72 | €915.30 |
*price indicative
- RS Stock No.:
- 223-9983
- Mfr. Part No.:
- 3302110
- Manufacturer:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 340W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 310m³/h | |
| Mount Type | Wall | |
| Input Power | 310W | |
| Connection Type | Plug-In Terminal Strip | |
| Maximum Supply Voltage | 115V ac | |
| IP Rating | IP34, IP54 | |
| Type of installation | Wall-Mounted | |
| Material | Steel | |
| Min Temperature Setting | -40°C | |
| Certification | FTTA, UL, CCC, EAC, uR, cUL, CSA, cUr | |
| Series | TopTherm Blue e | |
| Width | 280mm | |
| Standards/Approvals | UR+C-UR, EAC, UL+C-UL-FTTA, CCC, CSA | |
| Weight | 13kg | |
| Depth | 140mm | |
| Height | 550mm | |
| Cooler Type | Wall Mounted | |
| Nominal Current | 3.3A | |
| Cooling Capacity | 0.30kW | |
| Refrigerant Type | R134A | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 340W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 310m³/h | ||
Mount Type Wall | ||
Input Power 310W | ||
Connection Type Plug-In Terminal Strip | ||
Maximum Supply Voltage 115V ac | ||
IP Rating IP34, IP54 | ||
Type of installation Wall-Mounted | ||
Material Steel | ||
Min Temperature Setting -40°C | ||
Certification FTTA, UL, CCC, EAC, uR, cUL, CSA, cUr | ||
Series TopTherm Blue e | ||
Width 280mm | ||
Standards/Approvals UR+C-UR, EAC, UL+C-UL-FTTA, CCC, CSA | ||
Weight 13kg | ||
Depth 140mm | ||
Height 550mm | ||
Cooler Type Wall Mounted | ||
Nominal Current 3.3A | ||
Cooling Capacity 0.30kW | ||
Refrigerant Type R134A | ||
Frequency 60Hz | ||
Related links
- Rittal TopTherm Blue e Series 360W 230V ac 550 mm 280mm 140 mm
- Rittal TopTherm Series 360W 230V ac 550 mm 280mm 140 mm
- Rittal TopTherm Blue e Series 890W 115V ac 550 mm 280mm 280 mm
- Rittal TopTherm Blue e Series 660W 115V ac 550 mm 280mm 210 mm
- Rittal TopTherm Blue e Series 300W 230V ac 340 mm 525mm 153 mm
- Rittal TopTherm Blue e Series 850W 230V ac 550 mm 280mm 280 mm
- Rittal TopTherm Blue e Series 850W 400V ac 550 mm 280mm 280 mm
- Rittal TopTherm Blue e Series 550W 230V ac 550 mm 280mm 210 mm
