Rittal TopTherm Blue e Series, 315 m³/h Enclosure Cooling Unit, 550W 230V ac 550 mm 280mm 210 mm
- RS Stock No.:
- 223-9995
- Mfr. Part No.:
- 3303600
- Manufacturer:
- Rittal
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€3,029.28
(exc. VAT)
€3,726.01
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €3,029.28 | - |
| 5 - 9 | €2,938.40 | 3% |
| 10 + | €2,853.59 | 5% |
*price indicative
- RS Stock No.:
- 223-9995
- Mfr. Part No.:
- 3303600
- Manufacturer:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 550W | |
| Air Flow | 315m³/h | |
| Mount Type | Wall | |
| Input Power | 390W | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP34, IP54 | |
| Material | Stainless Steel | |
| Certification | UL, cUL, CCC Exception Letter CSA, uR, FTTA, cUr | |
| Min Temperature Setting | -40°C | |
| Type of installation | Wall-Mounted | |
| Height | 550mm | |
| Depth | 210mm | |
| Series | TopTherm Blue e | |
| Width | 280mm | |
| Weight | 18kg | |
| Standards/Approvals | CCC exception letter CSA UL + C-UL - FTTA UR + C-UR | |
| Cooler Type | Thermoelectric Cooler | |
| Cooling Capacity | 0.5kW | |
| Nominal Current | 2.6A | |
| Frequency | 50Hz | |
| Refrigerant Type | R513a | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 550W | ||
Air Flow 315m³/h | ||
Mount Type Wall | ||
Input Power 390W | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP34, IP54 | ||
Material Stainless Steel | ||
Certification UL, cUL, CCC Exception Letter CSA, uR, FTTA, cUr | ||
Min Temperature Setting -40°C | ||
Type of installation Wall-Mounted | ||
Height 550mm | ||
Depth 210mm | ||
Series TopTherm Blue e | ||
Width 280mm | ||
Weight 18kg | ||
Standards/Approvals CCC exception letter CSA UL + C-UL - FTTA UR + C-UR | ||
Cooler Type Thermoelectric Cooler | ||
Cooling Capacity 0.5kW | ||
Nominal Current 2.6A | ||
Frequency 50Hz | ||
Refrigerant Type R513a | ||
- COO (Country of Origin):
- IT
Rittal TopTherm Blue e Series Enclosure Cooling Unit, 550W Maximum Cooling Power, 230V Supply Voltage - 3303600
Features & Benefits
Applications
What is the maximum operating temperature range for this cooling unit?
How does the e-Comfort controller contribute to temperature regulation?
What maintenance is required to keep the cooling unit functioning optimally?
What type of installation is recommended for this cooling unit?
Related links
- Rittal TopTherm Blue e Series 550W 230V ac 550 mm 280mm 210 mm
- Rittal TopTherm Blue e Series 550W 230V ac 620 mm 285mm 298 mm
- Rittal TopTherm Blue e Series 660W 115V ac 550 mm 280mm 210 mm
- Rittal TopTherm Blue e Series 550W 230V ac 417 mm 597mm 380 mm
- Rittal TopTherm Blue e Series 850W 230V ac 550 mm 280mm 280 mm
- Rittal TopTherm Blue e Series 340W 115V ac 550 mm 280mm 140 mm
- Rittal TopTherm Blue e Series 850W 400V ac 550 mm 280mm 280 mm
- Rittal TopTherm Blue e Series 360W 230V ac 550 mm 280mm 140 mm
