Rittal TopTherm Series, 860 m³/h Enclosure Cooling Unit, 60W 230V ac 950 mm 400mm 205 mm
- RS Stock No.:
- 223-9927
- Mfr. Part No.:
- 3129100
- Manufacturer:
- Rittal
Get a bulk buy discount
Add 5 more to save €259.90
View bulk pricing optionsSubtotal (1 unit)*
€1,732.84
(exc. VAT)
€2,131.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €1,732.84 | - |
| 5 - 9 | €1,680.86 | €259.90 |
| 10 + | €1,632.34 | €1,005.00 |
*price indicative
- RS Stock No.:
- 223-9927
- Mfr. Part No.:
- 3129100
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 60W | |
| Air Flow | 860m³/h | |
| Mount Type | Wall | |
| Connection Type | Plug-In Terminal Strip | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP54, IP34 | |
| Min Temperature Setting | -5°C | |
| Type of installation | Wall-Mounted | |
| Maximum Temperature Setting | 55°C | |
| Standards/Approvals | UR+C-UR, EAC | |
| Height | 950mm | |
| Weight | 21kg | |
| Depth | 205mm | |
| Series | TopTherm | |
| Width | 400mm | |
| Frequency | 60Hz | |
| Cooling Capacity | 60W | |
| Nominal Current | 800mA | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 60W | ||
Air Flow 860m³/h | ||
Mount Type Wall | ||
Connection Type Plug-In Terminal Strip | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP54, IP34 | ||
Min Temperature Setting -5°C | ||
Type of installation Wall-Mounted | ||
Maximum Temperature Setting 55°C | ||
Standards/Approvals UR+C-UR, EAC | ||
Height 950mm | ||
Weight 21kg | ||
Depth 205mm | ||
Series TopTherm | ||
Width 400mm | ||
Frequency 60Hz | ||
Cooling Capacity 60W | ||
Nominal Current 800mA | ||
The Rittal SK series is the air/air heat exchangers are particularly well-suited to aggressive ambient conditions, because the internal and external air circuits are completely separate from one another. The rated current of the heat exchanger is the 0.75 A and thermal output is 60 W/K.
Internal circuit IP 54
External circuit IP 34
Colour is RAL 7035
Complete unit ready for connection
Related links
- Rittal TopTherm Series 45W 230V ac 950 mm 400mm 205 mm
- Rittal TopTherm Series 30W 230V ac 950 mm 400mm 205 mm
- Rittal TopTherm Blue e Series 1.6kW 460V ac 950 mm 400mm 260 mm
- Rittal TopTherm Blue e Series 1600W 115V ac 950 mm 400mm 260 mm
- Rittal TopTherm Blue e Series 1100W 115V ac 950 mm 400mm 260 mm
- Rittal TopTherm Blue e Series 1100W 400V ac 950 mm 400mm 260 mm
- Rittal TopTherm Blue e Series 1100W 460V ac 950 mm 400mm 260 mm
- Rittal TopTherm Blue e Series 1600W 460V ac 950 mm 400mm 260 mm
