Rittal SK Series, 815 m³/h Enclosure Cooling Unit, 4000W 230V ac 417 mm 597mm 475 mm
- RS Stock No.:
- 223-9950
- Mfr. Part No.:
- 3210500
- Manufacturer:
- Rittal
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€2,473.05
(exc. VAT)
€3,041.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €2,473.05 | - |
| 5 - 9 | €2,398.85 | 3% |
| 10 + | €2,329.61 | 5% |
*price indicative
- RS Stock No.:
- 223-9950
- Mfr. Part No.:
- 3210500
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 4000W | |
| Air Flow | 815m³/h | |
| Mount Type | Roof | |
| Input Power | 100W | |
| Connection Type | Plug-In Terminal Strip | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP55 | |
| Type of installation | Roof Mount | |
| Min Temperature Setting | 1°C | |
| Material | Brass (Cu/Cuzn), Copper | |
| Certification | cUr, CSA, uR | |
| Series | SK | |
| Width | 597mm | |
| Standards/Approvals | EAC | |
| Weight | 25.5kg | |
| Height | 417mm | |
| Depth | 475mm | |
| Refrigerant Type | Water | |
| Cooling Capacity | 4kW | |
| Nominal Current | 500mA | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 4000W | ||
Air Flow 815m³/h | ||
Mount Type Roof | ||
Input Power 100W | ||
Connection Type Plug-In Terminal Strip | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP55 | ||
Type of installation Roof Mount | ||
Min Temperature Setting 1°C | ||
Material Brass (Cu/Cuzn), Copper | ||
Certification cUr, CSA, uR | ||
Series SK | ||
Width 597mm | ||
Standards/Approvals EAC | ||
Weight 25.5kg | ||
Height 417mm | ||
Depth 475mm | ||
Refrigerant Type Water | ||
Cooling Capacity 4kW | ||
Nominal Current 500mA | ||
Frequency 60Hz | ||
- COO (Country of Origin):
- IT
The Rittal SK series is the roof-mounted air/water heat exchanger for use in harsh environments and temperature ranges up to +70 °C. The air/water heat exchanger is assembled on the roof of the enclosure using flexible water connection options. The total cooling output of the heat exchanger is 4 kW.
IP degree of protection is IP55
Colour is RAL 7035
Operation temperature is +1 °C to 70 °C
Related links
- Rittal SK Series 4000W 230V ac 417 mm 597mm 475 mm
- Rittal SK Series 4000W 400V ac 417 mm 597mm 475 mm
- Rittal SK Series 2500W 230V ac 417 mm 597mm 475 mm
- Rittal SK Series 2500W 230V ac 417 mm 597mm 475 mm
- Rittal 1100W 230V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series Enclosure Cooling Unit, 1000W 230V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 1500W 230V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 2000W 230V ac 417 mm 597mm 475 mm
