Rittal TopTherm Blue e Series, 310 m³/h Enclosure Cooling Unit, 300W 230V ac 340 mm 525mm 153 mm
- RS Stock No.:
- 223-9986
- Mfr. Part No.:
- 3302300
- Manufacturer:
- Rittal
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€1,647.36
(exc. VAT)
€2,026.25
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €1,647.36 | - |
| 5 - 9 | €1,598.20 | 2% |
| 10 + | €1,551.85 | 5% |
*price indicative
- RS Stock No.:
- 223-9986
- Mfr. Part No.:
- 3302300
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 300W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 310m³/h | |
| Mount Type | Wall | |
| Input Power | 300W | |
| Maximum Supply Voltage | 230V ac | |
| Material | Steel | |
| Weight | 14.1kg | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Series | TopTherm Blue e | |
| Depth | 153mm | |
| Height | 340mm | |
| Cooler Type | Thermoelectric Cooler | |
| Refrigerant Type | R513a | |
| Frequency | 50Hz | |
| Nominal Current | 1.6A | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 300W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 310m³/h | ||
Mount Type Wall | ||
Input Power 300W | ||
Maximum Supply Voltage 230V ac | ||
Material Steel | ||
Weight 14.1kg | ||
Standards/Approvals No | ||
Width 525mm | ||
Series TopTherm Blue e | ||
Depth 153mm | ||
Height 340mm | ||
Cooler Type Thermoelectric Cooler | ||
Refrigerant Type R513a | ||
Frequency 50Hz | ||
Nominal Current 1.6A | ||
- COO (Country of Origin):
- IT
Rittal TopTherm Blue e Series Enclosure Cooling Unit, 300W Maximum Cooling Power, 310m³/h Internal Air Flow - 3302300
This enclosure cooling unit is a compact, wall-mounted solution designed for efficient cooling in industrial applications. With a cooling output of 300W and optimal airflow of 310m³/h, it is engineered for reliability in maintaining suitable temperatures for electrical enclosures. The unit measures 525mm in width, 340mm in height, and 153mm in depth, making it suitable for various installation settings.
Features & Benefits
• Thermoelectric cooler technology enhances energy efficiency
• Nano-coated condenser resists dirt and extends service life
• IP54 rated internal circuit ensures protection against dust
• Plug-in terminal strip allows for hassle-free electrical connection
• Lightweight design at 14.07kg facilitates easier installation
Applications
• Used for cooling electrical enclosures in automation systems
• Suitable for installations in electronics and mechanical industries
• Provides effective climate control in sensitive equipment areas
• Ideal for environments with operating temperatures of +10°C to +55°C
What is the purpose of the nano coating on the condenser?
The nano coating acts as a protective layer against dirt accumulation, ensuring that the condenser maintains optimal performance and reduces maintenance frequency over time.
How does the thermoelectric cooling technology provide an advantage?
This technology allows for precise temperature control and efficient energy use, making it ideal for environments that require stable thermal conditions, leading to lower operating costs.
What are the operational limits regarding temperature for this cooling unit?
It operates efficiently in ambient temperatures ranging from +10°C to +55°C, while the internal components can withstand a range from -40°C to +70°C, ensuring versatility in various environments.
How do the dimensions impact the installation of the unit?
With a compact design that measures 525mm x 340mm x 153mm, it can easily fit in confined spaces without sacrificing airflow, allowing for versatile mounting options in different operational settings.
Related links
- Rittal TopTherm Blue e Series 320W 115V ac 340 mm 525mm 153 mm
- Rittal TopTherm Blue e Series 340W 115V ac 550 mm 280mm 140 mm
- Rittal TopTherm Blue e Series 360W 230V ac 550 mm 280mm 140 mm
- Rittal TopTherm Series 360W 230V ac 550 mm 280mm 140 mm
- Rittal TopTherm Blue e Series 1600W 460V ac 950 mm 400mm 260 mm
- Rittal TopTherm Blue e Series 1100W 400V ac 950 mm 400mm 260 mm
- Rittal TopTherm Blue e Series 1600W 400V ac 1.02 m 405mm 358 mm
- Rittal TopTherm Blue e Series 2.44kW 230V ac 1.58 m 400mm 295 mm
