Rittal SK Series, 290 m³/h Enclosure Cooling Unit, 500W 230V ac 550 mm 280mm 120 mm

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€830.70

(exc. VAT)

€1,021.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€830.70-
5 - 9€805.792%
10 +€782.525%

*price indicative

RS Stock No.:
224-0052
Mfr. Part No.:
3363100
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Maximum Cooling Power

500W

Product Type

Enclosure Cooling Unit

Air Flow

290m³/h

Input Power

37W

Mount Type

Wall

Connection Type

G 3/8 in External Thread, 1/2 in Connector Sleeve

Power Consumption

38W

Maximum Supply Voltage

230V ac

IP Rating

IP55

Certification

cUr, CSA, FTTA uR, cUL, UL

Type of installation

External Mounting or Full Internal Mounting

Material

Brass, Water Carrying Parts: Copper

Maximum Temperature Setting

55°C

Min Temperature Setting

1°C

Height

550mm

Width

280mm

Standards/Approvals

CSA UL+C-UL-FTTA UR+C-UR

Weight

8.9kg

Depth

120mm

Series

SK

Refrigerant Type

Water

Frequency

60Hz

Nominal Current

180mA

Cooling Capacity

0.5kW

COO (Country of Origin):
IT

Rittal Series SK Enclosure Cooling Unit, 500W Maximum Cooling Power, 290m³/h Internal Circuit Air Flow - 3363100


This enclosure cooling unit is designed for efficient refrigeration in demanding environments. Capable of delivering a maximum cooling power of 500W, it features an impressive internal circuit air flow of 290 m³/h. The unit is wall-mounted, with dimensions of 550 x 280 x 120 mm, making it a versatile solution for various applications where regulated cooling is essential.

Features & Benefits


• User-friendly assembly with flexible water connection options

• Fully wired and ready for immediate connection

• Integral non-return valve with e-Comfort controller version

• Robust construction with copper/brass water-carrying parts

• Rated at 230V AC with a power consumption of 37W

Applications


• Ideal for cooling electrical enclosures in industrial settings

• Suitable for automation and mechanical equipment requiring temperature control

• Utilised in electronic needing consistent thermal management

• Effective for refrigeration solutions in harsh environmental conditions

What is the maximum proposed operating temperature range for optimal performance?


The unit is capable of operating in environments ranging from +1°C to +70°C, ensuring consistent cooling functionality across varied conditions.

What tools or materials are included for installation?


The product comes with a drilling template, sealing, and assembly parts, facilitating a straightforward and efficient installation process.

How robust is the design in terms of environmental protection?


This cooling unit is rated IP55, ensuring protection against dust and water ingress, making it suitable for demanding environments.

What is the significance of the integral non-return valve?


The non-return valve in the e-Comfort controller version helps maintain the system's efficiency by preventing backflow, ensuring optimal operation and reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy