Rittal SK Series Enclosure Cooling Unit, 1600W, 230V ac
- RS Stock No.:
- 224-0056
- Mfr. Part No.:
- 3366500
- Manufacturer:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 224-0056
- Mfr. Part No.:
- 3366500
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 1600W | |
| Internal Circuit Air Flow | 860m³/h | |
| External Circuit Air Flow | 910m³/h | |
| Input Power Rating | 840W | |
| Supply Voltage | 230V ac | |
| Series | SK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 1600W | ||
Internal Circuit Air Flow 860m³/h | ||
External Circuit Air Flow 910m³/h | ||
Input Power Rating 840W | ||
Supply Voltage 230V ac | ||
Series SK | ||
- COO (Country of Origin):
- IT
The Rittal SK series is the energy efficient wall mounted cooling units with e-comfort controller integrated as standard and RiNano coating on the condenser and electrical condensate evaporation. The total cooling output is 1.6 kW with 6.7 A rated current and the material used is the sheet steel.
Nano coated condenser
Fully wired ready for connection
External circuit IP 34
Internal circuit IP 54
May be linked to the IoT interface via the Blue e IoT adaptor
Fully wired ready for connection
External circuit IP 34
Internal circuit IP 54
May be linked to the IoT interface via the Blue e IoT adaptor
Related links
- Rittal TopTherm Blue e Series 1600W 230V ac 1.02 m 405mm 358 mm
- Schneider Electric 1600W 230V ac 999 mm 405mm 237 mm
- Rittal SK Series Enclosure Cooling Unit, 500W 230V ac 550 mm 280mm 120 mm
- Rittal SK Series Enclosure Cooling Unit, 7000W 400V ac 1.8 m 450mm 300 mm
- Rittal SK Series 600W 230V ac 526 mm 220mm 100 mm
- Rittal SK Series 2000W 230V ac 950 mm 400mm 145 mm
- Rittal SK Series 3000W 230V ac 950 mm 400mm 145 mm
- Rittal SK Series 2500W 230V ac 417 mm 597mm 475 mm
